LUTZE / Amphenol - Solid State Relays - SSRs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 764020.0091 TTI: 764020.0091 LUTZE / Amphenol Availability: 188In StockSolid State Relays - SSRs LCIS-SR-DC-2L-200091-PI | 188In Stock | Solid State Relays | DIN Rail Mount | 1 NO | Bi-Polar Transistor | 4.2 VDC to 30 VDC | 12 mA | - 25 C | + 60 C | IP20 | LCIS | 6.2 mm | 73 mm | 93 mm | Push-In | Bulk | |||||
Mfr: 763020.0220 TTI: 763020.0220 LUTZE / Amphenol Availability: 50In StockSolid State Relays - SSRs LCIS-SR-DC/AC-2L-200220-S | 50In Stock | LCIS | Bulk | ||||||||||||||||||
Mfr: 763020.0330 TTI: 763020.0330 LUTZE / Amphenol Availability: 50In StockSolid State Relays - SSRs LCIS-SRKF-DC-3L-200330-S | 50In Stock | LCIS | Bulk | ||||||||||||||||||
Mfr: 764020.0120 TTI: 764020.0120 LUTZE / Amphenol Availability: 50In StockSolid State Relays - SSRs LCIS-SR-DC-2L-200120-PI | 50In Stock | LCIS | Bulk |