LUTZE / Amphenol - Unmanaged Ethernet Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 2 W | 170 mA | 104 mm x 70 mm x 30 mm | |||
60In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 2.5 W | 170 mA | 115 mm x 70 mm x 41 mm | |||
10In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 5.3 W | 170 mA | 152 mm x 107 mm x 66 mm | |||
10In Stock | 5 x RJ45 | 1 Gb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 3.6 W | 170 mA | 104 mm x 70 mm x 30 mm | |||
20In Stock | 8 x RJ45 | 1 Gb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 5.9 W | 170 mA | 135 mm x 88 mm x 32 mm |