Laird - Ferrite Beads
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 300 mA | 500 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: HZ0603A252R-10 TTI: HZ0603A252R-10 Laird Availability: 0In StockFerrite Beads 2500ohms 1.5ohms 50mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 50 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ1806K102R-10 TTI: HZ1806K102R-10 Laird Availability: 0In StockFerrite Beads 1000ohms 0.15ohms 1.5A | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 150 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | |||||||
0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 400 Ohms | 4.5 A | 30 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | |||||||
0In Stock | 28C | Ferrite Beads on Leads | 835 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Bulk | ||||||||||||
Mfr: 28C0236-0JW-10 TTI: Not Assigned Laird Availability: 0In StockFerrite Beads 998ohms 100MHz 5A Thru-hole | 0In Stock | 28C | Ferrite Beads on Leads | 998 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Bulk | |||||||||||
0In Stock | 28C | Ferrite Beads on Leads | 998 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Bulk | ||||||||||||
0In Stock | MI | Ferrite Chip Beads | Reel |