MI - Laird - Ferrite Beads
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MI1206L501R-10 TTI: MI1206L501R-10 Laird Availability: 33.000In Stock45.000 On Order Expected 11-Dec-26 Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD | 33.000In Stock45.000 On Order Expected 11-Dec-26 | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI0805L301R-10 TTI: MI0805L301R-10 Laird Availability: 44.000In Stock52.000 On Order Expected 14-Oct-26 Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD | 44.000In Stock52.000 On Order Expected 14-Oct-26 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0603L221R-10 TTI: MI0603L221R-10 Laird Availability: 184.000In StockFerrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD | 184.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0603L301R-10 TTI: MI0603L301R-10 Laird Availability: 12.000In Stock376.000 On Order Expected 20-Jan-27 Ferrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD | 12.000In Stock376.000 On Order Expected 20-Jan-27 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0805K601R-10 TTI: MI0805K601R-10 Laird Availability: 76.000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD | 76.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0805K400R-10 TTI: MI0805K400R-10 Laird Availability: 88.000In StockFerrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD | 88.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1.5 A | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0603J601R-10 TTI: MI0603J601R-10 Laird Availability: 168.000In Stock296.000 On Order Expected 09-Dec-26 Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD | 168.000In Stock296.000 On Order Expected 09-Dec-26 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI1206K601R-10 TTI: MI1206K601R-10 Laird Availability: 60.000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD | 60.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI1206K900R-10 TTI: MI1206K900R-10 Laird Availability: 54.000In StockFerrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD | 54.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI0805J102R-10 TTI: MI0805J102R-10 Laird Availability: 0In Stock1.364.000 On Order Expected Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD | 0In Stock1.364.000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI1206L391R-10 TTI: MI1206L391R-10 Laird Availability: 0In StockFerrite Beads 390ohms 0.05ohms 2.0A | 0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 1.5 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
0In Stock | MI | Ferrite Chip Beads | Reel |