Laird - Thermal Interface Products
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 7.5 W/m-K | HD90000 | Bulk | ||||||||||||||
4In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 1.5 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
6In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 7.5 W/m-K | HD90000 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 2 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | 3 W/m-K | Blue-Violet | - 45 C | + 200 C | 0.406 mm | UL 94 V-0 | Tflex 600 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 1.52 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Teal | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 0.04 in | 10 psi | UL 94 V-0 | Tflex HD80000 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.7 W/m-K | Pink | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 1.52 mm | 10 psi | UL 94 V-0 | HD300 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Teal | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 0.05 in | 10 psi | UL 94 V-0 | Tflex HD80000 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 2.54 mm (0.1 in) | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 0.508 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 3 W/m-K | Red (Rose) | - 20 C | + 125 C | 9 in | 9 in | 0.04 in | UL 94 V-0 | Tflex SF600 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 2.03 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 50 C | + 125 C | 228.6 mm | 228.6 mm | 2.54 mm | 10 psi | UL 94 V-0 | HD90000 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermally Conductive Insulator | Fiberglass | 6 kVAC | Brown | - 60 C | + 180 C | UL 94 V-0 | Bulk | ||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.75 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 3 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Blue (Teal) | - 40 C | + 150 C | 9 in | 9 in | 0.2 in | UL 94 V-0 | Tflex HD80000 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.5 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 1 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.54 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Tray | ||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 1.52 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | |||||
Mfr: TG500-NA-353 TTI: TG500-NA-353 Laird Availability: Not Available OnlineThermal Interface Products TGARD 500,A0 19X13MM,IRR, | Not Available Online | Bulk |
- 1
- 2