Laird Technologies - Ferrite Beads
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Technologies Availability: 81.000In Stock159.000 On Order Expected Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 81.000In Stock159.000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: 28F0121-0SR-10 TTI: 28F0121-0SR-10 Laird Technologies Availability: 90.000In StockFerrite Beads 48ohms 100MHz 10A Broad Band Frequency | 90.000In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 48 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: MI0805L301R-10 TTI: MI0805L301R-10 Laird Technologies Availability: 100.000In StockFerrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD | 100.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI0805R800R-10 TTI: HI0805R800R-10 Laird Technologies Availability: 364.000In StockFerrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD | 364.000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: HI1206T500R-10 TTI: HI1206T500R-10 Laird Technologies Availability: 117.000In StockFerrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD | 117.000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ1206E601R-10 TTI: HZ1206E601R-10 Laird Technologies Availability: 93.000In StockFerrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD | 93.000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI0603L301R-10 TTI: MI0603L301R-10 Laird Technologies Availability: 0In Stock312.000 On Order Expected 20-Jan-27 Ferrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD | 0In Stock312.000 On Order Expected 20-Jan-27 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0805D102R-10 TTI: HZ0805D102R-10 Laird Technologies Availability: 84.000In StockFerrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD | 84.000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI1812V101R-10 TTI: HI1812V101R-10 Laird Technologies Availability: 40.000In StockFerrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD | 40.000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | ||||||
Mfr: MI0805K601R-10 TTI: MI0805K601R-10 Laird Technologies Availability: 72.000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD | 72.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0805E601R-10 TTI: HZ0805E601R-10 Laird Technologies Availability: 12.000In Stock2.988.000 On Order Expected Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD | 12.000In Stock2.988.000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI1206T161R-10 TTI: HI1206T161R-10 Laird Technologies Availability: 42.000In StockFerrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD | 42.000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 160 Ohms | 6 A | 18 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: MI0805K400R-10 TTI: MI0805K400R-10 Laird Technologies Availability: 88.000In StockFerrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD | 88.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1.5 A | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0603L221R-10 TTI: MI0603L221R-10 Laird Technologies Availability: 172.000In StockFerrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD | 172.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: DA1206D301R-10 TTI: DA1206D301R-10 Laird Technologies Availability: 33.000In StockFerrite Beads 300ohms 100MHz .4A 4 line Monolithic | 33.000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 400 mA | 400 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: MI1206L501R-10 TTI: MI1206L501R-10 Laird Technologies Availability: 78.000In StockFerrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD | 78.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI1206K601R-10 TTI: MI1206K601R-10 Laird Technologies Availability: 39.000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD | 39.000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI0603J601R-10 TTI: MI0603J601R-10 Laird Technologies Availability: 140.000In Stock236.000 On Order Expected 09-Dec-26 Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD | 140.000In Stock236.000 On Order Expected 09-Dec-26 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HI2220R301R-10 TTI: HI2220R301R-10 Laird Technologies Availability: 18.000In Stock2.000 On Order Expected 25-Nov-26 Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD | 18.000In Stock2.000 On Order Expected 25-Nov-26 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 300 Ohms | 5 A | 20 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: 28F0121-1SR-10 TTI: 28F0121-1SR-10 Laird Technologies Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency | 0In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 96 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: DA1206B601R-10 TTI: DA1206B601R-10 Laird Technologies Availability: 42.000In StockFerrite Beads 600ohms 100MHz .2A 4 line Monolithic | 42.000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 350 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: 35F0121-0SR-10 TTI: 35F0121-0SR-10 Laird Technologies Availability: 2.500In StockFerrite Beads 42ohms 10MHz 10A Low Frequency | 2.500In Stock | 35F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 42 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: HI0805O121R-10 TTI: HI0805O121R-10 Laird Technologies Availability: 12.000In Stock100.000 On Order Expected 08-Apr-27 Ferrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD | 12.000In Stock100.000 On Order Expected 08-Apr-27 | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3.5 A | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: LF0805A252R-10 TTI: LF0805A252R-10 Laird Technologies Availability: 9.000In StockFerrite Beads 1267ohms 1.25ohms 100mA | 9.000In Stock | LF | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5.138 Ohms | 100 mA | 1.25 Ohms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: LF1206E152R-10 TTI: LF1206E152R-10 Laird Technologies Availability: 30.000In StockFerrite Beads 950ohms 0.3ohms 500mA | 30.000In Stock | LF | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 mOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel |