Laird Technologies - Ferrite Beads
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LF0805A252R-10 TTI: LF0805A252R-10 Laird Technologies Availability: 9.000In StockFerrite Beads 1267ohms 1.25ohms 100mA | 9.000In Stock | LF | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5.138 Ohms | 100 mA | 1.25 Ohms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: LF1206E152R-10 TTI: LF1206E152R-10 Laird Technologies Availability: 30.000In StockFerrite Beads 950ohms 0.3ohms 500mA | 30.000In Stock | LF | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 mOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HZ0603B102R-10 TTI: HZ0603B102R-10 Laird Technologies Availability: 12.000In StockFerrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD | 12.000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI0805J102R-10 TTI: MI0805J102R-10 Laird Technologies Availability: 0In Stock1.480.000 On Order Expected Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD | 0In Stock1.480.000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI1206P121R-10 TTI: HI1206P121R-10 Laird Technologies Availability: 0In Stock33.000 On Order Expected 26-Feb-27 Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD | 0In Stock33.000 On Order Expected 26-Feb-27 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ0603C601R-10 TTI: HZ0603C601R-10 Laird Technologies Availability: 0In Stock744.000 On Order Expected Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD | 0In Stock744.000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HI1612X560R-10 TTI: HI1612X560R-10 Laird Technologies Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 56 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 4.1 mm | 3.1 mm | 2.28 mm | Reel | ||||||
Mfr: MI1206K900R-10 TTI: MI1206K900R-10 Laird Technologies Ferrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD | 0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: 28F0181-1SR-10 TTI: 28F0181-1SR-10 Laird Technologies Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency | 0In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 3318 (8545 metric) | 115 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: HZ0402B102R-10 TTI: HZ0402B102R-10 Laird Technologies Availability: 0In Stock270.000 On Order Expected Ferrite Beads 1000ohms 1ohms 200mA | 0In Stock270.000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0805B222R-10 TTI: HZ0805B222R-10 Laird Technologies Availability: 0In StockFerrite Beads 2200ohms 1.5ohms 100mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 700 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0603A252R-10 TTI: HZ0603A252R-10 Laird Technologies Availability: 0In StockFerrite Beads 2500ohms 1.5ohms 50mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 50 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 50 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: HZ0805B272R-10 TTI: HZ0805B272R-10 Laird Technologies Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HR2220V801R-10 TTI: HR2220V801R-10 Laird Technologies Availability: 2.000In StockFerrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD | 2.000In Stock | HR | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 800 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 3.61 mm | Reel | ||||||
Mfr: 35F0121-1SR-10 TTI: 35F0121-1SR-10 Laird Technologies Availability: 0In StockFerrite Beads 82ohms 5MHz 10A Low Frequency | 0In Stock | 35F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 82 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: MI1206K260R-10 TTI: MI1206K260R-10 Laird Technologies Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD | 0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 1.5 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HZ0402A152R-10 TTI: HZ0402A152R-10 Laird Technologies Availability: 0In StockFerrite Beads 1500ohms 2ohms 50mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 50 mA | 2 Ohms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 350 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | |||||||
0In Stock | DM3312 | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | Reel | ||||||||||
Mfr: HI2220P601R-10 TTI: HI2220P601R-10 Laird Technologies Availability: 0In Stock10.000 On Order Expected 27-Jan-27 Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock10.000 On Order Expected 27-Jan-27 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 600 Ohms | 4 A | 25 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 3.05 mm | Reel | ||||||
Mfr: HI3312X101R-10 TTI: HI3312X101R-10 Laird Technologies Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 8.5 mm | 3.1 mm | 2.28 mm | Reel | ||||||
Mfr: HZ0402A601R-10 TTI: HZ0402A601R-10 Laird Technologies Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: LI0603D301R-10 TTI: LI0603D301R-10 Laird Technologies Availability: 0In StockFerrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 400 mA | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: HZ1806K102R-10 TTI: HZ1806K102R-10 Laird Technologies Availability: 0In StockFerrite Beads 1000ohms 0.15ohms 1.5A | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 150 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel |