• Ferrite Beads

DA - Laird Technologies - Ferrite Beads

3 Results
3 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: DA1206D301R-10
TTI: DA1206D301R-10
Laird Technologies
Availability:

33.000In Stock

Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic

33.000In Stock

Please adjust quantity to Min / Mult value
DA
Ferrite Chip Bead Arrays
SMD/SMT
1206 (3216 metric)
300 Ohms
400 mA
400 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
0.8 mm
Reel
Datasheet
Mfr: DA1206B601R-10
TTI: DA1206B601R-10
Laird Technologies
Availability:

42.000In Stock

Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic

42.000In Stock

Please adjust quantity to Min / Mult value
DA
Ferrite Chip Bead Arrays
SMD/SMT
1206 (3216 metric)
600 Ohms
200 mA
350 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
0.8 mm
Reel
Datasheet
Mfr: DA1206B102R-10
TTI: DA1206B102R-10
Laird Technologies
Availability:

0In Stock

Other Available Inventory
Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
DA
Ferrite Chip Bead Arrays
SMD/SMT
1206 (3216 metric)
1 kOhms
200 mA
800 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
0.8 mm
Reel