HI - Laird Technologies - Ferrite Beads
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Technologies Availability: 81.000In Stock159.000 On Order Expected Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 81.000In Stock159.000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: HI0805R800R-10 TTI: HI0805R800R-10 Laird Technologies Availability: 364.000In StockFerrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD | 364.000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: HI1206T500R-10 TTI: HI1206T500R-10 Laird Technologies Availability: 117.000In StockFerrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD | 117.000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HI1812V101R-10 TTI: HI1812V101R-10 Laird Technologies Availability: 40.000In StockFerrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD | 40.000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | ||||||
Mfr: HI1206T161R-10 TTI: HI1206T161R-10 Laird Technologies Availability: 42.000In StockFerrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD | 42.000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 160 Ohms | 6 A | 18 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HI2220R301R-10 TTI: HI2220R301R-10 Laird Technologies Availability: 18.000In Stock2.000 On Order Expected 25-Nov-26 Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD | 18.000In Stock2.000 On Order Expected 25-Nov-26 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 300 Ohms | 5 A | 20 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI0805O121R-10 TTI: HI0805O121R-10 Laird Technologies Availability: 12.000In Stock100.000 On Order Expected 08-Apr-27 Ferrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD | 12.000In Stock100.000 On Order Expected 08-Apr-27 | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3.5 A | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: HI1206P121R-10 TTI: HI1206P121R-10 Laird Technologies Availability: 0In Stock33.000 On Order Expected 26-Feb-27 Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD | 0In Stock33.000 On Order Expected 26-Feb-27 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HI1612X560R-10 TTI: HI1612X560R-10 Laird Technologies Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 56 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 4.1 mm | 3.1 mm | 2.28 mm | Reel | ||||||
Mfr: HI2220P601R-10 TTI: HI2220P601R-10 Laird Technologies Availability: 0In Stock10.000 On Order Expected 27-Jan-27 Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock10.000 On Order Expected 27-Jan-27 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 600 Ohms | 4 A | 25 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 3.05 mm | Reel | ||||||
Mfr: HI3312X101R-10 TTI: HI3312X101R-10 Laird Technologies Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 8.5 mm | 3.1 mm | 2.28 mm | Reel | ||||||
Mfr: HI2220Q401R-10 TTI: HI2220Q401R-10 Laird Technologies Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 400 Ohms | 4.5 A | 30 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel |