Laird Technologies - Power Inductors - SMD
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TYS8040221M-10 TTI: TYS8040221M-10 Laird Technologies Availability: 3.000In StockPower Inductors - SMD 220uH 20% -40C +125C | 3.000In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 220 uH | 20 % | 800 mA | 778.7 mOhms | 850 mA | - 40 C | + 125 C | 3.5 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS8040100M-10 TTI: TYS8040100M-10 Laird Technologies Availability: 1.000In StockPower Inductors - SMD 10uH 20% -40C +125C | 1.000In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 10 uH | 20 % | 3.3 A | 37.7 mOhms | 3.6 A | - 40 C | + 125 C | 15 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS6045331M-10 TTI: TYS6045331M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 330uH 20% -40C +125C | 0In Stock | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 330 uH | 20 % | 570 mA | 1.65 Ohms | 570 mA | - 40 C | + 125 C | 2.8 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYA4020100M-10 TTI: TYA4020100M-10 Laird Technologies Availability: 0In Stock9.000 On Order Expected 24-Feb-27 Power Inductors - SMD 10uH 2.8A 20% Wire Wound | 0In Stock9.000 On Order Expected 24-Feb-27 | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 10 uH | 20 % | 2 A | 220 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | ||||||
0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 22 uH | 20 % | 1.5 A | 155 mOhms | 1.6 A | - 40 C | + 125 C | 11 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | ||||||
Mfr: TYS8040470M-10 TTI: TYS8040470M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 47uH 20% -40C +125C | 0In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 47 uH | 20 % | 1.55 A | 176.8 mOhms | 1.75 A | - 40 C | + 125 C | 6.4 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS50404R7N-10 TTI: TYS50404R7N-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 4.7uH 30% -40C +125C | 0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 4.7 uH | 30 % | 3 A | 36 mOhms | 3.5 A | - 40 C | + 125 C | 28 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYA30152R2M-10 TTI: TYA30152R2M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 2.2uH 3.7A 20% Wire Wound | 0In Stock | High Power Choke | 1212 (3030 metric) | Shielded | 2.2 uH | 20 % | 2.2 A | 95 mOhms | 3.7 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.65 mm | Metal Alloy | TYA | Reel | ||||||
Mfr: TYA4020470M-10 TTI: TYA4020470M-10 Laird Technologies Power Inductors - SMD 47uH 1.1A 20% Wire Wound | 0In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 47 uH | 20 % | 560 mA | 1.2 Ohms | 1.1 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | ||||||
Mfr: TYS4018100M-10 TTI: TYS4018100M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 10uH 20% -40C +125C | 0In Stock | High Power Inductor | 4 mm x 1.8 mm x 4 mm | Shielded | 10 uH | 20 % | 840 mA | 192 mOhms | 1.3 A | - 40 C | + 125 C | 24 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS50406R8M-10 TTI: TYS50406R8M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 6.8uH 20% -40C +125C | 0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 6.8 uH | 20 % | 2.5 A | 51.6 mOhms | 2.9 A | - 40 C | + 125 C | 21 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS4030220M-10 TTI: TYS4030220M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 22uH 20% -40C +125C | 0In Stock | High Power Inductor | 4 mm x 3 mm x 4 mm | Shielded | 22 uH | 20 % | 1 A | 292.5 mOhms | 1.3 A | - 40 C | + 125 C | 10 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | TYS | Reel | |||||
Mfr: MGAH06034R7M-10 TTI: MGAH06034R7M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 4.7uH 0.038ohm 6.5A | 0In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 5.5 A | 38 mOhms | 6.5 A | - 55 C | + 155 C | 7 mm | 6.6 mm | 2.8 mm | Metal Composite | MGAH0603 | Reel | ||||||||
0In Stock | High Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 10 uH | 20 % | 770 mA | 325 mOhms | 720 mA | - 40 C | + 125 C | 41 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | TYS | Reel | ||||||
0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 10 uH | 20 % | 2.3 A | 62 mOhms | 2.7 A | - 40 C | + 125 C | 20 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | ||||||
0In Stock | High Power Inductor | 6.7 mm x 5 mm x 7.3 mm | Shielded | 2.2 uH | 20 % | 10 A | 12 mOhms | 14 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.7 mm | 5 mm | MGV | Reel | ||||||||
Mfr: MGAH1004220M-10 TTI: MGAH1004220M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 22uH 0.066ohm 5.5A | 0In Stock | High Power Inductor | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | 5.5 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | Metal Composite | MGAH1004 | Reel | ||||||||
0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 15 uH | 20 % | 2 A | 103 mOhms | 2 A | - 40 C | + 125 C | 13 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | ||||||
Mfr: TYS8040151M-10 TTI: TYS8040151M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 150uH 20% -40C +125C | 0In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 150 uH | 20 % | 850 mA | 533 mOhms | 1.1 A | - 40 C | + 125 C | 3.5 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: MGAH0603330M-10 TTI: MGAH0603330M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 33uH 0.257ohm 2.5A | 0In Stock | High Power Inductor | Shielded | 33 uH | 20 % | 2 A | 257 mOhms | 2.5 A | - 55 C | + 155 C | 7 mm | 6.6 mm | 2.8 mm | Metal Composite | MGAH0603 | Reel | ||||||||
Mfr: TYS3015470M-10 TTI: TYS3015470M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 47uH 20% -40C +125C | 0In Stock | High Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 47 uH | 20 % | 350 mA | 1.63 Ohms | 350 mA | - 40 C | + 125 C | 14 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | TYS | Reel | |||||
Mfr: MGV252012S2R2M-10 TTI: MGV252012S2R2M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 2.2 UH 20% | 0In Stock | Power Inductor | 2 mm x 1.2 mm x 2.5 mm | Shielded | 2.2 uH | 20 % | 2.5 A | 89 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | MGV | Reel | |||||||
0In Stock | High Power Inductor | 5 mm x 2 mm x 5 mm | Shielded | 10 uH | 20 % | 1.55 A | 143 mOhms | 1.7 A | - 40 C | + 125 C | 24 MHz | Standard | 5 mm | 5 mm | 2 mm | Ferrite | TYS | Reel | ||||||
Mfr: TYS6045100M-10 TTI: TYS6045100M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 10uH 20% -40C +125C | 0In Stock | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 10 uH | 20 % | 2.45 A | 62.4 mOhms | 3.2 A | - 40 C | + 125 C | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5040470M-10 TTI: TYS5040470M-10 Laird Technologies Availability: 0In StockPower Inductors - SMD 47uH 20% -40C +125C | 0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 47 uH | 20 % | 1 A | 326 mOhms | 1.1 A | - 40 C | + 125 C | 6.7 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel |
- 1
- 2