HD300 - Laird Technologies - Thermal Interface Products
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.7 W/m-K | Pink | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 1.52 mm | 10 psi | UL 94 V-0 | HD300 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.7 W/m-K | Pink | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 3.05 mm | 10 psi | UL 94 V-0 | HD300 | Bulk |