Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OVZ470M1ETR-0812 TTI: OVZ470M1ETR-0812 Lelon Availability: 400In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% | 400In Stock | 47 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OCVZ | Reel | ||||||||
Mfr: HBO101M1VTR-0608 TTI: HBO101M1VTR-0608 Lelon Availability: 2.000In StockAluminum Organic Polymer Capacitors 100UF 35V 6.3X7.7 SMD | 2.000In Stock | Aluminum Polymer Capacitors | HBO | Reel | ||||||||||||||||||
Mfr: HBV101M1HTR-1010 TTI: HBV101M1HTR-1010 Lelon Availability: 3.000In Stock5.000 On Order Expected 13-Jan-28 Aluminum Organic Polymer Capacitors 100uF 20% 50V Low ESR High Ripple | 3.000In Stock5.000 On Order Expected 13-Jan-28 | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: HBW470M1VTR-0606 TTI: HBW470M1VTR-0606 Lelon Availability: 8.000In StockAluminum Organic Polymer Capacitors 47UF 35V 6.3X5.8 SMD | 8.000In Stock | 47 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | 6 mm | Can | HBW | Reel | HBW470M1VTR-0606 | |||||||
Mfr: HBV331M1ETR-1010 TTI: HBV331M1ETR-1010 Lelon Availability: 5.000In StockAluminum Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple | 5.000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: HBW221M1VTR-1010KEGT TTI: HBW221M1VTR-1010KEGT Lelon Availability: 124.500In StockAluminum Organic Polymer Capacitors 220UF 35V 10X10 SMD | 124.500In Stock | Reel | ||||||||||||||||||||
Mfr: OVU471M0JTR-0812 TTI: OVU471M0JTR-0812 Lelon Availability: 0In Stock7.200 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 6.3V 470uF 20% SMD Polymer 8x12 | 0In Stock7.200 On Order Expected 14-May-27 | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | - 55 C | + 125 C | 8 mm | Can | OVU | Reel | |||||||
Mfr: OVK561M1CTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 20% 16V Ultra Low ESR | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVK | Reel | ||||||||
Mfr: OVB101M1DTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: OV-561M0JTT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | Reel | ||||||||||||||||||||
Mfr: OV-821M1CTT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | Reel | ||||||||||||||||||||
Mfr: HBZ471M1ETT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | HBZ | ||||||||
Mfr: HBV470M1KTT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 47 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | 10 mm | Reel | ||||||||
Mfr: OVG181M1CTT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 29 mOhms | 3.43 A | - 55 C | + 105 C | 7.7 mm | 10 mm | Reel | ||||||||
Mfr: OVG220M1ETT-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 22 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Reel | ||||||||||||
Mfr: OVG470M1ETT-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 49 mOhms | 1.3 A | - 55 C | + 105 C | 5.9 mm | 6.3 mm | Reel | ||||||||
Mfr: OVU221M1ATT-0607 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 220 uF | 10 VDC | Aluminum Polymer Capacitors | 20 % | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: OVU271M1CTT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 270 uF | 16 VDC | Aluminum Polymer Capacitors | 20 % | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: OVZ271M1CTT-0809 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 270 uF | 16 VDC | Reel | ||||||||||||||||||
Mfr: HBZ151M1JTT-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 150 uF | 63 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | HBZ | ||||||||
Mfr: OVK151M1VTT-1008 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 150 uF | 35 VDC | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 12.6 mm | 10 mm | Reel | |||||||||
Mfr: HBO680M1VTT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 68 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: OV-470M1ETT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | Reel | ||||||||||||||||||||
Mfr: OVB102M0JTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: HBZ101M1JTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel |