Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBW560M1JTR-1010 TTI: HBW560M1JTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 63V 10X10 SMD | 0In Stock | Reel | |||||||||||||||||||
Mfr: OCV471M0JTR-0812 TTI: OCV471M0JTR-0812 Lelon Availability: 0In Stock4.000 On Order Expected 15-Mar-27 Aluminum Organic Polymer Capacitors 470UF 6.3V 8X12 SMD | 0In Stock4.000 On Order Expected 15-Mar-27 | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | OCVZ | Reel | |||||
Mfr: HBV560M1HTR-1010 TTI: HBV560M1HTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 50V 10X10 SMD | 0In Stock | Reel | |||||||||||||||||||
Mfr: OVK561M1CTR-0810 TTI: OVK561M1CTR-0810 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 560UF 16V 8X10 SMD | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | OVK | Reel | |||||||||
Mfr: HBV560M1JTR-1010 TTI: HBV560M1JTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 63V 10X10 SMD | 0In Stock | Reel | |||||||||||||||||||
Mfr: HBW820M1CTR-0606 TTI: HBW820M1CTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 82UF 16V 6.3X5.8 SMD | 0In Stock | Reel | |||||||||||||||||||
Mfr: HBV220M1KTR-0810 TTI: HBV220M1KTR-0810 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 22UF 80V 8X10 SMD | 0In Stock | Reel | |||||||||||||||||||
Mfr: HBV151M1HTR-1013 TTI: HBV151M1HTR-1013 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 50V 10X12.5 SMD | Not Available Online | Reel | |||||||||||||||||||
Mfr: OCV470M1CTR-0606 TTI: OCV470M1CTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 16V 6.3X5.9 SMD | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.65 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: OCR470M1CCC-0605 TTI: OCR470M1CCC-0605 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47UF 16V 6.3X5.5 2.5MMLS | Not Available Online | 47 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | OCR | Bulk | |||||||||
Mfr: HBO680M1ETR-0606 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | HBO | Reel | |||||||||||||||||
Mfr: ORZ331M1CBK-0808 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 16V 8X8 3.5MMLS | Not Available Online | 330 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | OCRZ | ||||||||||
Mfr: OVK331M0GTR-0606 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 4V 6.3X5.9 SMD | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 105 C | 10 mm | Can | OVK | ||||||
Mfr: OVK151M1VTR-1013 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 35V 10X12.6 SMD | Not Available Online | 150 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | OVK | ||||||||||
Mfr: HBV101M1VTR-0810-EGT TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HBW101M1ETR-0608K TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 25V 6.3X7.7 SMD | Not Available Online | ||||||||||||||||||||
Mfr: OVZ101M1ETR-0606 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: OVZ152M0JTR-1013 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500UF 6.3V 10X12.6 SMD | Not Available Online | 1500 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | |||||||||
Mfr: OCR150M1EBK-0611 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15UF 25V 6.3X11 2.5MMLS | Not Available Online | 15 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | OCR | ||||||||||
Mfr: OVH331M0DTR-0504 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | OVH | ||||||||||
Mfr: ORZ271M1CBK-0812 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270UF 16V 8X12 3.5MMLS | Not Available Online | 270 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OCRZ | ||||||||
Mfr: OCR101M1CSA-0611 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | Not Available Online | 100 uF | 16 VDC | Radial | 11 mm (0.433 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | OCR | Ammo Pack | |||||
Mfr: HBO560M1VTR-0606 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | HBO | Reel | |||||||||||||||||
Mfr: HBV220M1JTR-0608EGT TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: OVK820M1VTR-0812-EGT TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online |