Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OVK561M1CTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 20% 16V Ultra Low ESR | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVK | Reel | |||||||
Mfr: OVB101M1DTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | |||||||||||||||||
Mfr: OV-561M0JTT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | Reel | |||||||||||||||||||
Mfr: OV-821M1CTT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | Reel | |||||||||||||||||||
Mfr: HBZ471M1ETT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | HBZ | |||||||
Mfr: HBV470M1KTT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 47 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | 10 mm | Reel | |||||||
Mfr: OVG181M1CTT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 29 mOhms | 3.43 A | - 55 C | + 105 C | 7.7 mm | 10 mm | Reel | |||||||
Mfr: OVG220M1ETT-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 22 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Reel | |||||||||||
Mfr: OVG470M1ETT-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 49 mOhms | 1.3 A | - 55 C | + 105 C | 5.9 mm | 6.3 mm | Reel | |||||||
Mfr: OVB102M0JTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | |||||||||||||||||
Mfr: HBZ101M1JTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: HBZ561M1ETR-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: OVG221M1CTT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 220 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Reel | |||||||||||
Mfr: OVG560M1ETT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 56 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Reel | |||||||||||
Mfr: OVK101M1ETT-0807 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 100 uF | 25 VDC | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Reel | ||||||||||||
Mfr: OVU220M1VTT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 22 uF | Aluminum Polymer Capacitors | 20 % | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: OVZ391M1ETT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 390 uF | 25 VDC | Reel | |||||||||||||||||
Mfr: OVZ560M1ETT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 56 uF | 25 VDC | Reel | |||||||||||||||||
Mfr: HBZ221M1HTT-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | HBZ | |||||||
Mfr: OVH122M0GTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 20% 4V Ultra Low ESR | 0In Stock | 1200 uF | 4 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVH | Reel | |||||||
Mfr: HBV101M1JTT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | HBV | |||||||||||
Mfr: OVK271M1CTT-0610 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 270 uF | 16 VDC | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 A | - 55 C | + 105 C | 9.5 mm | 6.3 mm | Reel | |||||||||
Mfr: OVU271M1ETT-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 270 uF | Aluminum Polymer Capacitors | 20 % | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: OVU471M1CTT-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 470 uF | 16 VDC | Aluminum Polymer Capacitors | 20 % | - 55 C | + 125 C | Reel | |||||||||||||
Mfr: OVZ101M1CTT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 100 uF | 16 VDC | Aluminum Polymer Capacitors | 2000 Hours | - 55 C | + 105 C | Reel |