Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OVK561M1CTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 20% 16V Ultra Low ESR | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVK | Reel | |||||||
Mfr: OVB101M1DTR-0812 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | |||||||||||||||||
Mfr: OV-561M0JTT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | Reel | |||||||||||||||||||
Mfr: OV-821M1CTT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | Reel | |||||||||||||||||||
Mfr: HBZ471M1ETT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | HBZ | |||||||
Mfr: HBV470M1KTT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 47 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | 10 mm | Reel | |||||||
Mfr: OVG181M1CTT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 29 mOhms | 3.43 A | - 55 C | + 105 C | 7.7 mm | 10 mm | Reel | |||||||
Mfr: OVG220M1ETT-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 22 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Reel | |||||||||||
Mfr: OVG470M1ETT-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 49 mOhms | 1.3 A | - 55 C | + 105 C | 5.9 mm | 6.3 mm | Reel | |||||||
Mfr: HBV151M1VTR-0810 TTI: HBV151M1VTR-0810 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 20% 35V Low ESR High Ripple | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HBV | Reel | |||||
Mfr: HBV220M1JTR-0608 TTI: HBV220M1JTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20% 63V Low ESR High Ripple | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | |||||
Mfr: HBW101M1HTR-1010 TTI: HBW101M1HTR-1010 Lelon Availability: 0In Stock14.500 On Order Expected 13-Jan-28 Aluminum Organic Polymer Capacitors 100uF 20% 50V Low ESR High Ripple | 0In Stock14.500 On Order Expected 13-Jan-28 | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | HBW | Reel | |||||
Mfr: HBW101M1ETR-0608 TTI: HBW101M1ETR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 25V Low ESR High Ripple | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | |||||
Mfr: ORZ471M1ABK-1012 TTI: ORZ471M1ABK-1012 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 470uF 20% Rad Polymer 10x12.5 | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | ORZ | Bulk | |||||||
Mfr: ORU471M0JSA-0811 TTI: ORU471M0JSA-0811 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | Not Available Online | 470 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.21 A | - 55 C | + 125 C | 8 mm | Can | OCRU | Reel | |||||
Mfr: OVG470M1DTR-0506 TTI: OVG470M1DTR-0506 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 20 Volts 20% | 0In Stock | 47 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5.8 mm | 5 mm | Can | OVG | Reel | |||||
Mfr: OVG470M1ETR-0606 TTI: OVG470M1ETR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% | 0In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5.8 mm | 6.3 mm | Can | OVG | Reel | |||||
Mfr: OCV220M1DTR-0606 TTI: OCV220M1DTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 22uF 20% SMD Polymer 6.3x5.9 | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.45 A | - 55 C | + 105 C | 6.3 mm | Can | OCV | Reel | |||||
Mfr: OVE331M1CTR-1010 TTI: OVE331M1CTR-1010 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16 Volts 20% | Not Available Online | 330 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | OVE | Reel | |||||||||
Mfr: OCV101M1DTR-0812 TTI: OCV101M1DTR-0812 Lelon Availability: 0In Stock1.200 On Order Expected 10-Sep-27 Aluminum Organic Polymer Capacitors 20V 100uF 20% SMD Polymer 8x12 | 0In Stock1.200 On Order Expected 10-Sep-27 | 100 uF | 20 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | OCV | Reel | |||||
Mfr: OVK221M0JTR-0606 TTI: OVK221M0JTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 6.3x5.9 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 105 C | 10 mm | Can | OVK | Reel | |||||
Mfr: OVZ471M1CTR-1013 TTI: OVZ471M1CTR-1013 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% Tol. | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | OCVZ | Reel | |||||
Mfr: OCV470M1DTR-0807 TTI: OCV470M1DTR-0807 Lelon Availability: 0In Stock6.000 On Order Expected 13-Jan-27 Aluminum Organic Polymer Capacitors 20V 47uF 20% SMD Polymer 8x7 | 0In Stock6.000 On Order Expected 13-Jan-27 | 47 uF | 20 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OCV | Reel | |||||||
Mfr: OVZ331M0JTR-0606 TTI: OVZ331M0JTR-0606 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 6.3V 20% Tol. | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 6.3 mm | Can | OCVZ | Reel | |||||
Mfr: HBV330M1KTR-1010 TTI: HBV330M1KTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20% 80V Low ESR High Ripple | 0In Stock | 33 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel |