Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBV680M1VTR-0608 TTI: HBV680M1VTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 20% 35V Low ESR High Ripple | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: HBW331M1ETR-1010 TTI: HBW331M1ETR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HBW | Reel | ||||||
Mfr: OVE470M1ATR-0506 TTI: OVE470M1ATR-0506 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 10 Volts 20% | 0In Stock | 47 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | OVE | Reel | ||||||||||
Mfr: OVB471M1ATR-0810 TTI: OVB471M1ATR-0810 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 470UF 10V 8X10 SMD | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: HBV271M1VTR-1010 TTI: HBV271M1VTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 20% 35V Low ESR High Ripple | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HBV | Reel | ||||||
Mfr: OCV221M0JTR-0807 TTI: OCV221M0JTR-0807 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 8x7 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.81 A | - 55 C | + 105 C | 8 mm | Can | OCV | Reel | ||||||
Mfr: HBV330M1HTR-0608 TTI: HBV330M1HTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: HBV220M1HTR-0606 TTI: HBV220M1HTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 mA | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: OVF331M0JTR-0608 TTI: OVF331M0JTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | OVF | Reel | ||||||||||
Mfr: HBV101M1ETR-0608 TTI: HBV101M1ETR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 25V Low ESR High Ripple | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HBV | Reel | ||||||
Mfr: OCR470M1CBK-0605 TTI: OCR470M1CBK-0605 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 47uF 20% Rad Polymer 6.3x5.5 | Not Available Online | 47 uF | 16 VDC | Radial | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.65 A | - 55 C | + 105 C | 6.3 mm | Can | OCR | Bulk | ||||||
Mfr: ORS330M1VBK-1012 TTI: ORS330M1VBK-1012 Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 35 Volts 20% | Not Available Online | 33 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | ORS | Bulk | ||||||||||
Mfr: OCR101M1DBK-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 10x10 | 0In Stock | 100 uF | 20 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 10 mm | Can | OCR | Bulk | ||||||
Mfr: OVH152M0JTR-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF 20% SMD Polymer 10x9.9 | 0In Stock | 1500 uF | 6.3 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6 A | - 55 C | + 105 C | 10 mm | Can | OVH | Reel | ||||||
Mfr: HBW560M1ETR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6 mm | Can | HBW | Reel | HBW560M1ETR-0606 | |||||
Mfr: OVD331M0ETR-0604 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | OVD | Bulk | ||||||||||
Mfr: HBZ471M1VTR-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | ||||||||||||||||||
Mfr: OCR221M0JSA-0611 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220UF 6.3V 6.3X11 2.5MMLS | Not Available Online | 220 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | OCR | |||||||||||
Mfr: OVH221M0ETR-0504 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 20% 2.5V Ultra Low ESR | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 4 mm (0.157 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 5 mm | Can | OVH | Reel | ||||||||
Mfr: OVK331M0JTR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20% 6.3V Ultra Low ESR | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 6.3 mm | Can | OVK | Reel | ||||||||
Mfr: OVK821M1CTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 20% 16V Ultra Low ESR | 0In Stock | 820 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5.4 A | - 55 C | + 105 C | 10 mm | Can | OVK | Reel | |||||||
Mfr: OVB121M1ATR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: OVB330M1ETR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: OVB331M0JTR-0807 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: OVB391M0GTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel |