Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OVJ391M1ATR-0610 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | |||||||||||||||||
Mfr: OVK101M1ETR-0807 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 25V Ultra Low ESR | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVK | Reel | |||||||
Mfr: OVK221M1CTR-0807 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 20% 16V Ultra Low ESR | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVK | Reel | |||||||
Mfr: OVK271M1CTR-0807 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 20% 16V Ultra Low ESR | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVK | Reel | |||||||
Mfr: OVU101M1CTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 16V High Temp Usage | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | OVU | Reel | |||||||
Mfr: OVU101M1CTR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 16V High Temp Usage | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | OVU | Reel | |||||||
Mfr: OVK271M1CTR-0610 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | OVK | ||||||||||
Mfr: OVB271M1CTR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | |||||||||||||||||
Mfr: OVB122M0GTR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | |||||||||||||||||
Mfr: OVJ151M1DTR-0610 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | |||||||||||||||||
Mfr: OVJ391M1ATR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | |||||||||||||||||
Mfr: OVJ561M0JTR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | |||||||||||||||||
Mfr: OVJ561M0JTR-0610 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | |||||||||||||||||
Mfr: OVJ820M1ETR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | |||||||||||||||||
Mfr: OVJ820M1ETR-0610 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | |||||||||||||||||
Mfr: HBO181M1VTR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBO | Reel | |||||||||||||||||
Mfr: HBO471M1ETR-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 470UF 25V 10X10 SMD | 0In Stock | Aluminum Polymer Capacitors | HBO | Reel | |||||||||||||||||
Mfr: HBZ221M1HTR-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | |||||||||||||||||
Mfr: OVK471M1DTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 20% 20V Ultra Low ESR | 0In Stock | 470 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | OVK | Reel | |||||
Mfr: HUW561M1ETT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 560 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 4.3 A | - 55 C | + 135 C | 16.5 mm | 10 mm | Reel | |||||||
Mfr: HBW680M1VTT-0608K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | HBW | |||||||
Mfr: HBZ471M1VTT-1016 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 470 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 16.5 mm | 10 mm | Reel | |||||||
Mfr: OVH331M0JTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Reel | |||||||||||||||||||
Mfr: OVK151M1VTR-1008 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Reel | |||||||||||||||||||
Mfr: OVB181M1DTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel |