Lelon - Aluminum Organic Polymer Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OCV331M1CTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 20% SMD Polymer 10x12.7 | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 10 mm | Can | OCV | Reel | ||||||
Mfr: OVH391M0GTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 20% 4V Ultra Low ESR | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 6.3 mm | Can | OVH | Reel | ||||||||
Mfr: OVK101M1VTR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 35V Ultra Low ESR | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OVK | Reel | ||||||||
Mfr: HBW330M1HTR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | ||||||
Mfr: HBW680M1HTR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | HBW | Reel | ||||||
Mfr: HBV560M1ETR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | - 55 C | + 105 C | 6 mm | Can | HBV | Reel | HBV560M1ETR-0606 | |||||||
Mfr: OVB120M1ETR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: OVB560M1ETR-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: OVB681M1CTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: OVJ821M0ETR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | ||||||||||||||||||
Mfr: HBZ331M1VTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | HBZ | Reel | ||||||||||||||||||
Mfr: OVB101M1CTR-0607 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVB | Reel | ||||||||||||||||||
Mfr: HBO331M1VTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | HBO | ||||||||
Mfr: HBW101M1ETT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | HBW | ||||||||
Mfr: HBV271M1VTT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | 10 mm | Reel | ||||||||
Mfr: HUW101M1JTT-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Aluminum Capacitor | 0In Stock | 100 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | 22 mOhms | 3.45 A | - 55 C | + 135 C | 12.5 mm | 10 mm | Reel | |||||||||
Mfr: OVJ391M1ATR-0610 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | OVJ | Reel | ||||||||||||||||||
Mfr: OCV471M0JTR-0812 TTI: OCV471M0JTR-0812 Lelon Availability: 0In Stock4.000 On Order Expected 15-Mar-27 Aluminum Organic Polymer Capacitors 470UF 6.3V 8X12 SMD | 0In Stock4.000 On Order Expected 15-Mar-27 | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | OCVZ | Reel | ||||||
Mfr: OCR102M0JBK-1012 TTI: OCR102M0JBK-1012 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 6.3V 20% Tol. | 0In Stock | 1000 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | OCR | Bulk | ||||||||
Mfr: HBW271M1VTR-1010 TTI: HBW271M1VTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 SMD | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HBW | Reel | ||||||
Mfr: HBV101M1VTR-0810 TTI: HBV101M1VTR-0810 Lelon Availability: 0In Stock26.500 On Order Expected 13-Jul-27 Aluminum Organic Polymer Capacitors 100UF 35V 8X10 SMD | 0In Stock26.500 On Order Expected 13-Jul-27 | Reel | ||||||||||||||||||||
Mfr: HBW560M1JTR-1010 TTI: HBW560M1JTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 63V 10X10 SMD | 0In Stock | Reel | ||||||||||||||||||||
Mfr: HBW680M1VTR-0608 TTI: HBW680M1VTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 35V 6.3X8 SMD | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | ||||||||
Mfr: OVZ121M1DTR-0606 TTI: OVZ121M1DTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 120UF 20V 6.3X5.9 SMD | 0In Stock | Reel | ||||||||||||||||||||
Mfr: OVZ100M1DTR-0506 TTI: OVZ100M1DTR-0506 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 10UF 20V 5X5.7 SMD | 0In Stock | Reel |