HBW - Lelon - Aluminum Organic Polymer Capacitors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBW470M1VTR-0606 TTI: HBW470M1VTR-0606 Lelon Availability: 8.000In StockAluminum Organic Polymer Capacitors 47UF 35V 6.3X5.8 SMD | 8.000In Stock | 47 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | 6 mm | Can | HBW | Reel | HBW470M1VTR-0606 | |||||||
Mfr: HBW560M1JTT-1010 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | HBW | ||||||||
Mfr: HBW101M1ETR-0608 TTI: HBW101M1ETR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 25V Low ESR High Ripple | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | ||||||
Mfr: HBW101M1HTR-1010 TTI: HBW101M1HTR-1010 Lelon Availability: 0In Stock14.500 On Order Expected 13-Jan-28 Aluminum Organic Polymer Capacitors 100uF 20% 50V Low ESR High Ripple | 0In Stock14.500 On Order Expected 13-Jan-28 | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | HBW | Reel | ||||||
Mfr: HBW331M1ETR-1010 TTI: HBW331M1ETR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HBW | Reel | ||||||
Mfr: HBW331M1VTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 330 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | HBW | ||||||||||||
Mfr: HBW560M1ETT-0606K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | HBW | ||||||||
Mfr: HBW470M1VTT-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | HBW | ||||||||||||
Mfr: HBW271M1VTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | HBW | ||||||||
Mfr: HBW220M1HTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | ||||||
Mfr: HBW221M1ETT-0810K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | HBW | ||||||||
Mfr: HBW330M1HTT-0608K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | HBW | ||||||||
Mfr: HBW101M1ETT-0608K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | HBW | ||||||||
Mfr: HBW470M1VTT-0606K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 47 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | HBW | ||||||||||||
Mfr: HBW680M1VTT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | HBW | ||||||||
Mfr: HBW560M1ETR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6 mm | Can | HBW | Reel | HBW560M1ETR-0606 | |||||
Mfr: HBW101M1HTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | HBW | ||||||||
Mfr: HBW680M1VTT-0608K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | HBW | ||||||||
Mfr: HBW330M1HTR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | ||||||
Mfr: HBW680M1HTR-0810 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | HBW | Reel | ||||||
Mfr: HBW101M1ETT-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | HBW | ||||||||
Mfr: HBW271M1VTR-1010 TTI: HBW271M1VTR-1010 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 SMD | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HBW | Reel | ||||||
Mfr: HBW680M1VTR-0608 TTI: HBW680M1VTR-0608 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 35V 6.3X8 SMD | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | HBW | Reel | ||||||||
Mfr: HBW331M1VTR-1013 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 20% 35V Low ESR High Ripple | Not Available Online | 330 uF | 35 VDC | SMD/SMT | 13 mm (0.512 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | HBW | Reel | ||||||||
Mfr: HBW221M1ETR-0810 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HBW |
- 1
- 2