• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

HUW - Lelon - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: HUW331M1VTT-1010K
TTI: Not Assigned
Lelon
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors Elec. Capacitor

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
3.95 A
- 55 C
+ 135 C
10 mm
HUW