• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

OCRU - Lelon - Aluminum Organic Polymer Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: ORU471M0JSA-0811
TTI: ORU471M0JSA-0811
Lelon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20%

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.21 A
- 55 C
+ 125 C
8 mm
Can
OCRU
Reel
Datasheet
Mfr: ORU101M1DBK-0811
TTI: Not Assigned
Lelon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 8X11.5

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
3.32 A
- 55 C
+ 125 C
8 mm
Can
OCRU