OCRZ - Lelon - Aluminum Organic Polymer Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ORZ271M1CBK-0812 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270UF 16V 8X12 3.5MMLS | Not Available Online | 270 uF | 16 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OCRZ | ||||||||
Mfr: ORZ331M1CBK-0808 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 16V 8X8 3.5MMLS | Not Available Online | 330 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | OCRZ |