OCV - Lelon - Aluminum Organic Polymer Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OV-471M0JTR-1008 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 20% 6.3V Ultra Low ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | OCV | Reel | ||||||||
Mfr: OCV220M1DTR-0606 TTI: OCV220M1DTR-0606 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 22uF 20% SMD Polymer 6.3x5.9 | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.45 A | - 55 C | + 105 C | 6.3 mm | Can | OCV | Reel | |||||
Mfr: OCV101M1DTR-0812 TTI: OCV101M1DTR-0812 Lelon Availability: 0In Stock1.200 On Order Expected 10-Sep-27 Aluminum Organic Polymer Capacitors 20V 100uF 20% SMD Polymer 8x12 | 0In Stock1.200 On Order Expected 10-Sep-27 | 100 uF | 20 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | OCV | Reel | |||||
Mfr: OCV470M1DTR-0807 TTI: OCV470M1DTR-0807 Lelon Availability: 0In Stock6.000 On Order Expected 13-Jan-27 Aluminum Organic Polymer Capacitors 20V 47uF 20% SMD Polymer 8x7 | 0In Stock6.000 On Order Expected 13-Jan-27 | 47 uF | 20 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | OCV | Reel | |||||||
Mfr: OCV221M0JTR-0807 TTI: OCV221M0JTR-0807 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 8x7 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.81 A | - 55 C | + 105 C | 8 mm | Can | OCV | Reel | |||||
Mfr: OCV101M0JTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volts 20% | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.81 A | - 55 C | + 105 C | 6.3 mm | Can | OCV | Reel | |||||
Mfr: OV-100M1ETR-0807 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 20% 25V Ultra Low ESR | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 8 mm | OCV | Reel | ||||||||
Mfr: OCV181M1CTR-1008 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16 Volts 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 10 mm | Can | OCV | Reel | |||||
Mfr: OCV331M1CTR-1013 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 20% SMD Polymer 10x12.7 | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.36 A | - 55 C | + 105 C | 10 mm | Can | OCV | Reel | |||||
Mfr: OCV561M1ATR-1008 TTI: Not Assigned Lelon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 10 Volts 20% | Not Available Online | 560 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | OCV | Reel |