• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

ORS - Lelon - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
ORS330M1VBK-1012 Lelon
Datasheet
Mfr: ORS330M1VBK-1012
TTI: ORS330M1VBK-1012
Lelon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 33uF 35 Volts 20%

Not Available Online

Call
or
View Details
33 uF
35 VDC
Radial
Aluminum Polymer Capacitors
15000 Hours
20 %
- 55 C
+ 105 C
Can
ORS