• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

ORZ - Lelon - Aluminum Organic Polymer Capacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: ORZ471M1ABK-1012
TTI: ORZ471M1ABK-1012
Lelon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 10V 470uF 20% Rad Polymer 10x12.5

Not Available Online

Call
or
View Details
470 uF
10 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
- 55 C
+ 105 C
10 mm
Can
ORZ
Bulk
Datasheet
Mfr: ORZ221M0JBK-0808
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Rad Polymer 8x8

Not Available Online

Call
or
View Details
220 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.81 A
- 55 C
+ 105 C
8 mm
Can
ORZ
Bulk
Datasheet
Mfr: ORZ152M0JBK-1012
TTI: Not Assigned
Lelon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 1500uF 20% Rad Polymer 10x12.5

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1500 uF
6.3 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
- 55 C
+ 105 C
10 mm
Can
ORZ