• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

OVE - Lelon - Aluminum Organic Polymer Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
OVE470M1ATR-0506 Lelon
Datasheet
Mfr: OVE470M1ATR-0506
TTI: OVE470M1ATR-0506
Lelon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 10 Volts 20%

0In Stock

Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
Aluminum Polymer Capacitors
15000 Hours
20 %
- 55 C
+ 105 C
Can
OVE
Reel
Datasheet
Mfr: OVE331M1CTR-1010
TTI: OVE331M1CTR-1010
Lelon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 330uF 16 Volts 20%

Not Available Online

Call
or
View Details
330 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
15000 Hours
20 %
- 55 C
+ 105 C
Can
OVE
Reel