• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

OVF - Lelon - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: OVF331M0JTR-0608
TTI: OVF331M0JTR-0608
Lelon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20%

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
Aluminum Polymer Capacitors
15000 Hours
20 %
- 55 C
+ 105 C
Can
OVF
Reel