• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

OVG - Lelon - Aluminum Organic Polymer Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: OVG470M1DTR-0506
TTI: OVG470M1DTR-0506
Lelon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 20 Volts 20%

0In Stock

Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
Aluminum Polymer Capacitors
15000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
5.8 mm
5 mm
Can
OVG
Reel
Datasheet
Mfr: OVG470M1ETR-0606
TTI: OVG470M1ETR-0606
Lelon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 25 Volts 20%

0In Stock

Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
15000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
5.8 mm
6.3 mm
Can
OVG
Reel