OVU - Lelon - Aluminum Organic Polymer Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OVU471M0JTR-0812 TTI: OVU471M0JTR-0812 Lelon Availability: 0In Stock7.200 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 6.3V 470uF 20% SMD Polymer 8x12 | 0In Stock7.200 On Order Expected 14-May-27 | 470 uF | 6.3 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | - 55 C | + 125 C | 8 mm | Can | OVU | Reel | ||||||
Mfr: OVU101M1ETR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 25V High Temp Usage | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | OVU | Reel | |||||||
Mfr: OVU101M0JTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 6.3V High Temp Usage | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | OVU | Reel | |||||||
Mfr: OVU101M1CTR-0606 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 16V High Temp Usage | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | OVU | Reel | |||||||
Mfr: OVU101M1CTR-0608 TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 16V High Temp Usage | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | OVU | Reel |