Littelfuse - ESD Protection Diodes / TVS Diodes
14.077 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312.000In Stock483.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
30.000In Stock183.000 On Order Expected | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
Mfr: PGB1010603MR TTI: PGB1010603MR Littelfuse Availability: 135.000In Stock61.000 On Order Expected ESD Protection Diodes / TVS Diodes 0603 24VDC .06pF | 135.000In Stock61.000 On Order Expected | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10603 | Reel | 576-PGB0010603MR PGB0010603MR | |||||||
66.000In Stock153.000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
40.000In Stock480.000 On Order Expected 14-Jul-27 | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMA (DO-214AC) | 7.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
0In Stock8.400 On Order Expected 27-Jan-27 | Bidirectional | 1 Channel | 47.8 V | Axial | 77 V | 53.2 V | DO-201-2 | 19.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE56CA. | |||||||
115.000In Stock150.000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMA (DO-214AC) | 16.4 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
30.000In Stock300.000 On Order Expected | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMA (DO-214AC) | 8.8 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
Mfr: RF1256-000 TTI: PESD0603-240 Littelfuse Availability: 385.000In Stock435.000 On Order Expected ESD Protection Diodes / TVS Diodes 0.25pFA 24V 0603 AEC-Q200 | 385.000In Stock435.000 On Order Expected | SMD/SMT | - 55 C | + 125 C | AEC-Q100 | Reel | RF1256-000 | ||||||||||||||||
27.000In Stock99.000 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
0In Stock78.000 On Order Expected 23-Jun-27 | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMCJ | Reel | |||||||
51.000In Stock312.000 On Order Expected | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMB (DO-214AA) | 8.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
9.000In Stock63.000 On Order Expected | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
135.000In Stock75.000 On Order Expected 14-Apr-27 | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
180.000In Stock90.000 On Order Expected 14-Jul-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMA (DO-214AC) | 6.9 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMAJ | Reel | |||||||
120.000In Stock303.000 On Order Expected | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
30.000In Stock66.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
340.000In Stock140.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMA (DO-214AC) | 20.1 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | SMAJ | Reel | ||||||||
240.000In Stock42.000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 31 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
120.000In Stock72.000 On Order Expected 23-Jun-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 25.9 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMCJ | Reel | ||||||||
Mfr: SRV05-4HTG-D TTI: SRV05-4HTG-D Littelfuse Availability: 6.000In Stock51.000 On Order Expected ESD Protection Diodes / TVS Diodes 4CH 30KV 5V 10A ARRAY SOT23-6 | 6.000In Stock51.000 On Order Expected | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | SC-59-6 (SOT-23-6) | 10 A | 150 W | 2.4 pF | 20 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SRV05 | Reel | ||||||
21.000In Stock123.000 On Order Expected | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||||
9.000In Stock54.000 On Order Expected | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
129.000In Stock42.000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | ||||||||
12.000In Stock99.000 On Order Expected | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel |