Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.080MXP TTI: 0218.080MXP Littelfuse Availability: 6.000In StockCartridge Fuses 250V .08A Time Lag (Slo-Blo) | 6.000In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.075 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.07 Ohms | Bulk | |||||
Mfr: 0505030.MXEP TTI: 0505030.MXEP Littelfuse Availability: 6.000In StockCartridge Fuses 500V 30A 3AB PT PB-FREE | 6.000In Stock | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | 203 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.4 mOhms | Bulk | ||||
Mfr: 047706.3MXP TTI: 047706.3MXP Littelfuse Availability: 1.000In StockCartridge Fuses 500Vac 400Vdc TL 5X20 6.3A | 1.000In Stock | 477 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | 121.451 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.97 Ohms | Bulk | ||||
Mfr: 0324025.MXP TTI: 0324025.MXP Littelfuse Availability: 5.000In StockCartridge Fuses 250V 25A Fast Acting | 5.000In Stock | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.36 mOhms | Bulk | ||||
Mfr: 021801.6MXP TTI: 021801.6MXP Littelfuse Availability: 65.000In Stock7.000 On Order Expected Cartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 65.000In Stock7.000 On Order Expected | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | |||||
Mfr: 0326010.MXP TTI: 0326010.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 10A Slo-Blo | 3.000In Stock | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 137 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | |||||
Mfr: 0314010.HXP TTI: 0314010.HXP Littelfuse Availability: 200In Stock300 On Order Expected 07-Apr-27 Cartridge Fuses 250V 10A Fast Acting | 200In Stock300 On Order Expected 07-Apr-27 | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||
Mfr: 0508001.MXP TTI: 0508001.MXP Littelfuse Availability: 1.000In StockCartridge Fuses 1000V 3AB FA 1A | 1.000In Stock | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.449 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.58 Ohms | Bulk | ||||
Mfr: 0477001.MXP TTI: 0477001.MXP Littelfuse Availability: 1.000In Stock2.000 On Order Expected 23-Dec-26 Cartridge Fuses 500Vac 400Vdc TL 1A 5X20 | 1.000In Stock2.000 On Order Expected 23-Dec-26 | 477 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | 1.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 139.4 Ohms | Bulk | ||||
Mfr: 0477016.MXP TTI: 0477016.MXP Littelfuse Availability: 5.000In StockCartridge Fuses 500Vac 400Vdc TL 16A 5X20 | 5.000In Stock | 477 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.1 Ohms | Bulk | |||||
Mfr: 02393.15HXP TTI: 02393.15HXP Littelfuse Availability: 1.300In StockCartridge Fuses 250V 3.15A Slo-Blo | 1.300In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 128.05 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.35 mOhms | Bulk | |||||
Mfr: 0477004.MXP TTI: 0477004.MXP Littelfuse Availability: 3.000In Stock5.000 On Order Expected Cartridge Fuses 500Vac 400Vdc TL 4A 5X20 | 3.000In Stock5.000 On Order Expected | 477 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | 52.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.2 Ohms | Bulk | ||||
Mfr: 0326020.HXP TTI: 0326020.HXP Littelfuse Availability: 1.600In Stock3.000 On Order Expected Cartridge Fuses 250V 20A Slo-Blo | 1.600In Stock3.000 On Order Expected | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 mOhms | Bulk | 326020.HXP | |||
Mfr: 021806.3HXP TTI: 021806.3HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 400In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 0326002.MXP TTI: 0326002.MXP Littelfuse Availability: 2.000In StockCartridge Fuses 250V 2A Slo-Blo | 2.000In Stock | 326 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 80 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.95 mOhms | Bulk | |||||
Mfr: 0218008.MXP TTI: 0218008.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 8A Time Lag (Slo-Blo) | 3.000In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | |||||
Mfr: 0314015.MXP TTI: 0314015.MXP Littelfuse Availability: 7.000In StockCartridge Fuses 250V 15A Fast Acting | 7.000In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | 576-0314015.HXP 0314015.HXP | |||
Mfr: 0313003.HXP TTI: 0313003.HXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 3A Slo-Blo | 3.000In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.25 mOhms | Bulk | |||||
Mfr: 021612.5MXEP TTI: 021612.5MXEP Littelfuse Availability: 80.000In Stock15.000 On Order Expected 04-Jan-27 Cartridge Fuses 250V FA HBC PT 5X20MM RoHS 12.5A | 80.000In Stock15.000 On Order Expected 04-Jan-27 | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 175 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
Mfr: 0326025.MXP TTI: 0326025.MXP Littelfuse Availability: 1.000In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 1.000In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
Mfr: 021801.6HXP TTI: 021801.6HXP Littelfuse Availability: 500In StockCartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 500In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | |||||
Mfr: 0218.800MXP TTI: 0218.800MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 3.000In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | |||||
Mfr: 0312005.HXP TTI: 0312005.HXP Littelfuse Availability: 100In StockCartridge Fuses 250V 5A Fast Acting | 100In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.25 mOhms | Bulk | |||||
2.000In Stock | 477 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 0505025.MXEP TTI: 0505025.MXEP Littelfuse Availability: 9.000In StockCartridge Fuses 500V 25A 3AB PT PB-FREE | 9.000In Stock | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 145 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.1 mOhms | Bulk |