Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0219005.TXAP TTI: 0219005.TXAP Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 5A/250V HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 129 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.65 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 137 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | |||||
0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | ||||||
0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
0In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.5 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.15 mOhms | Bulk | |||||
Mfr: 0312010.MXP TTI: 0312010.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 298 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.3 mOhms | Bulk | ||||
Mfr: 021306.3MXP TTI: 021306.3MXP Littelfuse Availability: 0In StockCartridge Fuses 6.3 AMP 250V SLO BLO | 0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.5 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.2 mOhms | Bulk | |||||
0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.1465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | |||||
Mfr: 021906.3MXAEP TTI: 021906.3MXAEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1093.035 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.2685 Ohms | Bulk | ||||
Mfr: 0312.600MXP TTI: 0312.600MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 362 mOhms | Bulk | ||||
Mfr: 0877002.MRET1P TTI: 0877002.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 2A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 35 mOhms | Reel | |||||
Mfr: 20101000021P TTI: 20101000021P Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
Mfr: 0218001.MRET1P TTI: 0218001.MRET1P Littelfuse Availability: 0In Stock10.000 On Order Expected 12-May-27 Cartridge Fuses FUS 5X20 PGT T1 T LBC 1A/250V (P) | 0In Stock10.000 On Order Expected 12-May-27 | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 021602.5MXESPP TTI: 021602.5MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting 5x20 | 0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 9.71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 76.1 mOhms | Bulk | |||||
Mfr: 0312030.HXP TTI: 0312030.HXP Littelfuse Availability: 0In StockCartridge Fuses 32V 30A FA 3AG PB-FREE | 0In Stock | 312 | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 3717 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
Mfr: 0312020.HXP TTI: 0312020.HXP Littelfuse Availability: 0In Stock100 On Order Expected 07-Apr-27 Cartridge Fuses 32V 20A FA 3AG PB-FREE | 0In Stock100 On Order Expected 07-Apr-27 | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1414 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.45 mOhms | Bulk | ||||
Mfr: 0313.400HXP TTI: 0313.400HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.875 Ohms | Bulk | ||||
0In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.25 mOhms | Bulk | |||||
0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.18 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 237 mOhms | Bulk |