218 - Littelfuse - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021806.3MXP TTI: 021806.3MXP Littelfuse Availability: 85.000In Stock33.000 On Order Expected Cartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 85.000In Stock33.000 On Order Expected | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0218002.MXP TTI: 0218002.MXP Littelfuse Availability: 202.000In Stock137.000 On Order Expected Cartridge Fuses 250V 2A Time Lag (Slo-Blo) | 202.000In Stock137.000 On Order Expected | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0218.500MXP TTI: 0218.500MXP Littelfuse Availability: 26.000In Stock21.000 On Order Expected Cartridge Fuses 250V .5A Time Lag (Slo-Blo) | 26.000In Stock21.000 On Order Expected | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0218004.MXP TTI: 0218004.MXP Littelfuse Availability: 30.000In Stock46.000 On Order Expected Cartridge Fuses 250V 4A Time Lag (Slo-Blo) | 30.000In Stock46.000 On Order Expected | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.9 mOhms | Bulk | ||||
Mfr: 0218010.MXP TTI: 0218010.MXP Littelfuse Availability: 39.000In Stock34.000 On Order Expected Cartridge Fuses 250V 10A Time Lag (Slo-Blo) | 39.000In Stock34.000 On Order Expected | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | ||||
Mfr: 0218001.MXP TTI: 0218001.MXP Littelfuse Availability: 66.000In Stock39.000 On Order Expected Cartridge Fuses 250V 1A Time Lag (Slo-Blo) | 66.000In Stock39.000 On Order Expected | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 02183.15MXP TTI: 02183.15MXP Littelfuse Availability: 78.000In Stock42.000 On Order Expected Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | 78.000In Stock42.000 On Order Expected | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0218005.MXP TTI: 0218005.MXP Littelfuse Availability: 38.000In Stock24.000 On Order Expected Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 38.000In Stock24.000 On Order Expected | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | ||||
Mfr: 0218.630MXP TTI: 0218.630MXP Littelfuse Availability: 4.000In Stock17.000 On Order Expected Cartridge Fuses 250V .63A Time Lag (Slo-Blo) | 4.000In Stock17.000 On Order Expected | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 02181.25MXP Littelfuse Availability: 15.000In StockCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 15.000In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: 0218.315MXP TTI: 0218.315MXP Littelfuse Availability: 46.000In Stock50.000 On Order Expected Cartridge Fuses 250V .315A Time Lag (Slo-Blo) | 46.000In Stock50.000 On Order Expected | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0218.080MXP TTI: 0218.080MXP Littelfuse Availability: 6.000In StockCartridge Fuses 250V .08A Time Lag (Slo-Blo) | 6.000In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.075 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.07 Ohms | Bulk | ||||
Mfr: 021806.3HXP TTI: 021806.3HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 400In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 021801.6MXP TTI: 021801.6MXP Littelfuse Availability: 65.000In Stock7.000 On Order Expected Cartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 65.000In Stock7.000 On Order Expected | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | ||||
Mfr: 0218008.MXP TTI: 0218008.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 8A Time Lag (Slo-Blo) | 3.000In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 021801.6HXP TTI: 021801.6HXP Littelfuse Availability: 500In StockCartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 500In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | ||||
Mfr: 0218.800MXP TTI: 0218.800MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 3.000In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||
Mfr: 0218015.MXP TTI: 0218015.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 3.000In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.8 mOhms | Bulk | ||||
Mfr: 0218002.TXP TTI: 0218002.TXP Littelfuse Availability: 100In Stock600 On Order Expected 21-Apr-27 Cartridge Fuses 250V 2A IEC TD LBC | 100In Stock600 On Order Expected 21-Apr-27 | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | |||||
Mfr: 02183.15TXP TTI: 02183.15TXP Littelfuse Availability: 600In StockCartridge Fuses 250V 3.15A IEC TD LBC | 600In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0218.040MXP TTI: 0218.040MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.862 Ohms | Bulk | ||||
Mfr: 0218.500TXP TTI: 0218.500TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 021802.5MXP TTI: 021802.5MXP Littelfuse Availability: 0In Stock12.000 On Order Expected Cartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 0In Stock12.000 On Order Expected | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | ||||
0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
0In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk |