Littelfuse - Industrial & Electrical Fuses
6.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock501 On Order Expected | Current Limiting Fuses | 175 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||||
0In Stock | Current Limiting Fuses | 10 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD | ||||||
Mfr: 0JTD070.VXID TTI: 0JTD070.VXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 70A 600VAC Class J | 0In Stock | Current Limiting Fuses | 70 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Element Window | Bulk | JTD_ID | |||||
0In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 3.02 mOhms | Bulk | KLK | |||||
Mfr: PSR073UL0550X TTI: PSR073UL0550X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 550A FAST BLOW SIZE 73 | 0In Stock | Semiconductor Fuses | 550 A | Fast-Acting Fuses | 55.513 kA2s | Knife Blade | Class aR Fuses | 73 | Visual Indicator | Box | PSR | ||||||||
Mfr: KLDR01.6TXP TTI: KLDR01.6TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1.6A 600VAC 300VDC Slo-Blo | 0In Stock | Current Limiting Fuses | 1.6 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 0.7495 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
Mfr: L70QS080.V TTI: L70QS080.V Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 80A 700VAC 700VDC FF L70QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 80 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | 452 A2s | Bolt Down | Class aR Fuses | Without Indicator | Box | L70QS | ||||||
0In Stock | Circuit Protection Fuses | 200 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 30.9 Ohms | Box | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | |||||
0In Stock | Current Limiting Fuses | 125 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | |||||||
Mfr: L75QS035.V TTI: L75QS035.V Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 35 A 750VDC FA | 0In Stock | Semiconductor Fuses | 35 A | Fast-Acting Fuses | 750 VDC | 50 kA | 129 A2s | Round Body Fuses | Stud | Bolt Down | Without Indicator | Box | L75 | ||||||
Mfr: 0SPF004.HXR TTI: 0SPF004.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1000VDC 4AMP Midget PCB Tabs | 0In Stock | Solar Protection Fuses | 4 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Through Hole | Radial Blade | 5AG | Without Indicator | Bulk | SPF | ||||||
0In Stock | Current Limiting Fuses | 1 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||||
Mfr: JLLN175.XXP TTI: JLLN175.XXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 175 AMP 300VAC 125VDC FA | 0In Stock | Current Limiting Fuses | 175 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
Mfr: L70QS350.X TTI: L70QS350.X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 350A 700VAC 700VDC FF L70QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 350 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | 24.778 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Box | L70QS | ||||||
Mfr: PSX1XLUB0250X TTI: PSX1XLUB0250X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 250 AMP POWR SPEED FUSE 1.5KVD | 0In Stock | Semiconductor Fuses | 250 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | 36.552 kA2s | Blade | Visual Indicator | Box | PSX | ||||||||
Mfr: CCMR010.TXP TTI: CCMR010.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 10A 600VAC 250VDC Time-Delay | 0In Stock | Current Limiting Fuses | 10 A | 600 VAC | Time-Delay Fuses | 250 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
0In Stock | Current Limiting Fuses | 225 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | ||||||
Not Available Online | Current Limiting Fuses | 60 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | Box | LDF | ||||||
0In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 249 mOhms | Box | KLK | |||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 7.4 mOhms | Box | KLKR | ||||
0In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 2.087 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | |||||
Mfr: CCMR015.TXP TTI: CCMR015.TXP Littelfuse Industrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 0In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||||
Mfr: PSR030UL0050Z TTI: PSR030UL0050Z Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 50 AMP | 0In Stock | Semiconductor Fuses | 50 A | Fast-Acting Fuses | 110 A2s | Knife Blade | Class aR Fuses | 30 | Visual Indicator | Bulk | PSR | ||||||||
0In Stock | Current Limiting Fuses | 6 A | 600 VAC | Time-Delay Fuses | 250 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR |