FLM - Littelfuse - Industrial & Electrical Fuses
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 30 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 2.26 mOhms | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 2 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 125 mOhms | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 15 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 5.3 mOhms | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 10 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 9.03 mOhms | Box | FLM | |||||
0In Stock | Circuit Protection Fuses | 1 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 395 mOhms | Bulk | FLM | |||||
0In Stock | Circuit Protection Fuses | 1.6 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 150 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 9 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 3 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 70 mOhms | Bulk | FLM | |||||
0In Stock | Circuit Protection Fuses | 2.8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 4.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 41.3 mOhms | Bulk | FLM | |||||
0In Stock | Circuit Protection Fuses | 100 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 5.6 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 2.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 90.4 mOhms | Bulk | FLM | |||||
0In Stock | Circuit Protection Fuses | 1.4 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 253 mOhms | Bulk | FLM | |||||
0In Stock | Circuit Protection Fuses | 8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 12.47 mOhms | Bulk | FLM | |||||
0In Stock | Circuit Protection Fuses | 1.125 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 300 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 6.25 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 1.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 1.25 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 7 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM | ||||||
0In Stock | Circuit Protection Fuses | 20 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 3.85 mOhms | Bulk | FLM | |||||
0In Stock | Circuit Protection Fuses | 1.8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLM |
- 1
- 2