Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 300 A | 0.6029 A2 sec | NANO | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Mfr: 0433.375NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .375A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | 375 mOhms | Reel | |||||
Not Available Online | 419 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 2410 (6125 metric) | ||||||||||||
Not Available Online | 419 | Surface Mount Fuses | Fast Blow | 1 A | 2410 (6125 metric) | |||||||||||||
Not Available Online | 419 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 2410 (6125 metric) | ||||||||||||
Not Available Online | 419 | Surface Mount Fuses | Fast Blow | 3 A | 2410 (6125 metric) | |||||||||||||
Not Available Online | 419 | Surface Mount Fuses | Fast Blow | 10 A | 2410 (6125 metric) | |||||||||||||
Not Available Online | 419 | Surface Mount Fuses | Fast Blow | 12 A | 2410 (6125 metric) | |||||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 2410 (6125 metric) | ||||||||||||
Not Available Online | 424 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | X-SMQ | |||||||||||
Not Available Online | 424 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | X-SMQ | |||||||||||
Not Available Online | 424 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | X-SMQ | - 55 C | + 125 C | |||||||||
Not Available Online | FCD12 | Surface Mount Fuses | Fast Blow | 500 mA | 64 VAC | 1206 (3216 metric) | ||||||||||||
Not Available Online | FCD12 | Surface Mount Fuses | Fast Blow | 1.25 A | 64 VAC | 1206 (3216 metric) | ||||||||||||
Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 300 A | NANO | ||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | |||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0603 (1608 metric) | |||||||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0048 A2 sec | NANO | - 55 C | + 125 C | 1.2157 Ohms | Reel | |||||
Mfr: 0451004.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | 3.152 A2 sec | NANO | - 55 C | + 125 C | 16 mOhms | Reel | ||||
Not Available Online | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | 2.01 A2 sec | PICO | - 55 C | + 125 C | 280 mOhms | Cut Tape | |||||
Not Available Online | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 50 A | 0.0004 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 4 Ohms | Cut Tape | ||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | 0.53 A2 sec | NANO | - 55 C | + 125 C | 36.7 mOhms | Cut Tape | |||||
Mfr: 0154010.DR. TTI: Not Assigned Littelfuse Cut Tape Surface Mount Fuses Fuseblck w/ fuse 10A OMNI BLOK 154 | Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | 5.566 A2 sec | NANO | - 55 C | + 125 C | 12.5 mOhms | Cut Tape | |||||
Mfr: 2410SFV20.0FM/065-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 65VAC 20A .0034 2410SFV NANO2 | Not Available Online | SFV | Surface Mount Fuses | Fast Blow | 20 A | 65 VDC | 2410 (6125 metric) | - 55 C | + 125 C | Reel | RF1956-000 |