Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603SFF150F/32-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.5Ar 32V 35Ai .059 DCR Ohms | Not Available Online | SFF-F | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0.03 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | Reel | C13581-000 | |||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | 0.85 A2 sec | FLAT-PAK | - 55 C | + 125 C | 39.9 mOhms | Tube | ||||||
Mfr: 0452004.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 18.6 mOhms | Reel | |||||
Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | NANO | |||||||||||
Not Available Online | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | PICO | ||||||||||
Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | NANO | |||||||||||
Mfr: 0429005.WRM TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 24V 5A Very Fast Acting | Not Available Online | 429 | Surface Mount Fuses | Fast Blow | 5 A | 24 VAC | 24 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | ||||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 50 A | 1.7 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 33.7 mOhms | Tube | |||||
Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | |||||||||
Mfr: 0452001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 225 mOhms | Reel | |||||
Mfr: 0203003.HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 3A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 250 VDC | 50 A | 4.4 A2 sec | 9.45 mm x 6.35 mm | - 55 C | + 125 C | 19.7 mOhms | Tube | ||||
Not Available Online | 419 | Surface Mount Fuses | Fast Blow | 15 A | 2410 (6125 metric) | |||||||||||||
Not Available Online | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | PICO | ||||||||||||
Not Available Online | R202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | 2.45 Ohms | Reel | |||||||
Not Available Online | R202 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 50 A | 0.192 A2 sec | FLAT-PAK | - 55 C | + 125 C | 119 mOhms | Reel | ||||||
Not Available Online | R451 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0795 A2 sec | NANO | - 55 C | + 125 C | 420 mOhms | Reel | |||||
Not Available Online | R452 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | 62.5 mOhms | |||||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A | 0.0546 A2 sec | PICO | - 55 C | + 125 C | 302 mOhms | Reel | |||||
Not Available Online | R459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 0.721 A2 sec | PICO | - 55 C | + 125 C | 35 mOhms | Reel | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | 0.76 A2 sec | PICO | - 55 C | + 125 C | 497 mOhms | Reel | |||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | ||||||||||
Mfr: 0154001.DR. TTI: Not Assigned Littelfuse Cut Tape Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | ||||||||
Not Available Online | ||||||||||||||||||
Not Available Online |