452 - Littelfuse - Surface Mount Fuses
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0452003.MRL TTI: 0452003.MRL Littelfuse Availability: 17.000In Stock293.000 On Order Expected Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | 17.000In Stock293.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 20.16 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 34 mOhms | Reel | ||||
Mfr: 0452005.MRL TTI: 0452005.MRL Littelfuse Availability: 125.000In Stock190.000 On Order Expected Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 125.000In Stock190.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 53.72 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | 576-R452005.L R452005.L | |||
Mfr: 045203.5MRL TTI: 045203.5MRL Littelfuse Availability: 20.000In Stock39.000 On Order Expected Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 | 20.000In Stock39.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 26.53 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.4 mOhms | Reel | ||||
Mfr: 0452001.MRL TTI: 0452001.MRL Littelfuse Availability: 33.000In Stock54.000 On Order Expected Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 33.000In Stock54.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.98 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | ||||
Mfr: 0452.375MRL TTI: 0452.375MRL Littelfuse Availability: 2.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | 2.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.101 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Mfr: 0452.750MRL TTI: 0452.750MRL Littelfuse Availability: 48.000In Stock22.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | 48.000In Stock22.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.904 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel | ||||
Mfr: 0452004.MRL TTI: 0452004.MRL Littelfuse Availability: 29.000In Stock15.000 On Order Expected 10-Feb-27 Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 29.000In Stock15.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 34.4 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 18.6 mOhms | Reel | ||||
Mfr: 0452002.NRL TTI: 0452002.NRL Littelfuse Availability: 5.000In StockSurface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 5.000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | |||||
Mfr: 0452008.MRL TTI: 0452008.MRL Littelfuse Availability: 5.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 5.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 137.34 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | ||||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.24 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 700 mOhms | Reel | |||||
Mfr: 0452002.MRL TTI: 0452002.MRL Littelfuse Availability: 0In Stock17.000 On Order Expected 03-Mar-27 Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 0In Stock17.000 On Order Expected 03-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 8.2 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | ||||
Mfr: 045201.5MRL TTI: 045201.5MRL Littelfuse Availability: 0In Stock71.000 On Order Expected Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | 0In Stock71.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | ||||
Mfr: 045202.5MRL TTI: 045202.5MRL Littelfuse Availability: 0In Stock31.000 On Order Expected Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 0In Stock31.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 15 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 45 mOhms | Reel | ||||
Mfr: 0452007.MRL TTI: 0452007.MRL Littelfuse Availability: 0In Stock4.000 On Order Expected 03-Mar-27 Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 | 0In Stock4.000 On Order Expected 03-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 123.83 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.5 mOhms | Reel | ||||
Mfr: 0452005.NRL TTI: 0452005.NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | |||||
Mfr: 0452012.MRL TTI: 0452012.MRL Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 60 VDC | 50 A, 50 A | 260.46 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 6.1 mOhms | Reel | ||||
Mfr: 0452.375MRSN TTI: 0452.375MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.2 Ohms | Reel | |||||
Mfr: 0452001.NRL TTI: 0452001.NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | |||||
Mfr: 0452.500MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 | 0In Stock | 452 | Reel | |||||||||||||||
Mfr: 0452005.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 13.6 mOhms | Reel | |||||
Mfr: 0452007.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.5 mOhms | Reel | |||||
Mfr: 0452004.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | NANO | Reel | |||||||||
Mfr: 0452004.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 18.6 mOhms | Reel | |||||
Mfr: 0452003.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 34 mOhms | Reel | |||||
Mfr: 0452003.NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | Not Available Online | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 34 mOhms | Reel |