Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2635-000 TTI: RXEF185 Littelfuse Availability: 23.000In Stock19.000 On Order Expected Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 23.000In Stock19.000 On Order Expected | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A27829-000 RF2635-000 | ||||
Mfr: 2920L185DR TTI: 2920L185DR Littelfuse Availability: 28.500In Stock40.500 On Order Expected Resettable Fuses - PPTC 1.85A 33V 2920 | 28.500In Stock40.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2643-000 TTI: RUEF500 Littelfuse Availability: 14.750In Stock19.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 5A 30V 100A Imax | 14.750In Stock19.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F11479-000 RF2643-000 | ||||
Mfr: 1812L050/30PR TTI: 1812L050/30PR Littelfuse Availability: 4.000In Stock60.000 On Order Expected Resettable Fuses - PPTC PTC 30V POLY SURF MOUNT 1812 .500A | 4.000In Stock60.000 On Order Expected | 1812L | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1181-000 TTI: MINISMDC075F/24-2 Littelfuse Availability: 31.500In Stock15.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 31.500In Stock15.000 On Order Expected 03-Mar-27 | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C73860-000 RF1181-000 | ||||
Mfr: RF2611-000 TTI: RUEF300 Littelfuse Availability: 19.000In Stock22.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 3A 30V 100A Imax | 19.000In Stock22.000 On Order Expected 03-Feb-27 | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D55663-000 RF2611-000 | ||||
Mfr: 2016L100/33DR TTI: 2016L100/33DR Littelfuse Availability: 46.500In Stock141.000 On Order Expected Resettable Fuses - PPTC 55PTC 33V 2016 1.10A POLYFUSE | 46.500In Stock141.000 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2649-000 TTI: RXEF250 Littelfuse Availability: 22.750In Stock9.750 On Order Expected 20-Jan-27 Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 22.750In Stock9.750 On Order Expected 20-Jan-27 | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C72501-000 RF2649-000 | ||||
Mfr: RF1238-000 TTI: SMD185F-2 Littelfuse Availability: 0In Stock43.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 1.8A 33V 40A Imax | 0In Stock43.500 On Order Expected 03-Feb-27 | SMD | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 748040-000 RF1238-000 | ||||
Mfr: 1206L012WR TTI: 1206L012WR Littelfuse Availability: 60.000In Stock240.000 On Order Expected Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 60.000In Stock240.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 125 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3233-000 TTI: RGEF500 Littelfuse Availability: 3.000In Stock2.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC RGEF500 | 3.000In Stock2.500 On Order Expected 27-Jan-27 | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50291-000 RF3233-000 | ||||
Mfr: RF0317-000 TTI: SMD075F/60-2 Littelfuse Availability: 12.000In Stock48.000 On Order Expected Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 12.000In Stock48.000 On Order Expected | SMD | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C01546-000 RF0317-000 | ||||
Mfr: RF3058-000 TTI: RKEF500 Littelfuse Availability: 2.000In Stock4.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 40A 5.00W Radial-leaded Device | 2.000In Stock4.000 On Order Expected 27-Jan-27 | RKEF | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0876-000 RF3058-000 | ||||
Mfr: 2016L260/24MR TTI: 2016L260/24MR Littelfuse Availability: 16.000In Stock4.000 On Order Expected Resettable Fuses - PPTC 24 V .75A-HD 24A MAX | 16.000In Stock4.000 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L020/60DR TTI: 1812L020/60DR Littelfuse Availability: 40.500In Stock19.500 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT | 40.500In Stock19.500 On Order Expected 24-Feb-27 | 1812L | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L050/60MR TTI: 1812L050/60MR Littelfuse Availability: 102.000In Stock22.000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 102.000In Stock22.000 On Order Expected 17-Feb-27 | 1812L | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOASMDC016F-2 TTI: NANOASMDC016F-2 Littelfuse Availability: 39.000In Stock84.000 On Order Expected Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 | 39.000In Stock84.000 On Order Expected | nanoASMDC | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2146-000 | |||
Mfr: RF2640-000 TTI: RXEF135 Littelfuse Availability: 21.000In StockResettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax | 21.000In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E76253-000 RF2640-000 | ||||
Mfr: RF2568-000 TTI: RXEF065 Littelfuse Availability: 11.500In Stock31.000 On Order Expected Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax | 11.500In Stock31.000 On Order Expected | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D53593-000 RF2568-000 | ||||
Mfr: 1210L010WR TTI: 1210L010WR Littelfuse Availability: 6.000In Stock3.000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 0.10A 30V 1210 | 6.000In Stock3.000 On Order Expected 24-Feb-27 | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1907-000 TTI: MINISMDC030F-2 Littelfuse Availability: 100.000In Stock70.000 On Order Expected Resettable Fuses - PPTC 30V 40A 1.75Ohms | 100.000In Stock70.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1907-000 | ||||
Mfr: RF1404-000 TTI: MINISMDC075F-2 Littelfuse Availability: 100.000In StockResettable Fuses - PPTC .75A 13.2V 100A Imax | 100.000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A92764-000 RF1404-000 | ||||
Mfr: RF2650-000 TTI: RXEF300 Littelfuse Availability: 8.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax | 8.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | E37266-000 RF2650-000 | ||||
Mfr: RF1347-000 TTI: NANOSMDC050F/13.2-2 Littelfuse Availability: 48.000In Stock6.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC .5A 13.2V 100A Imax | 48.000In Stock6.000 On Order Expected 03-Feb-27 | nanoSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | A40202-000 RF1347-000 | ||||
Mfr: 1210L005WR TTI: 1210L005WR Littelfuse Availability: 63.000In Stock54.000 On Order Expected Resettable Fuses - PPTC 0.05A 30V 1210 | 63.000In Stock54.000 On Order Expected | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |