Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGEF900K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead 9A 16V 100A Imax | Not Available Online | RGEF | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: AHRF1000-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 10A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 10 A | 16 V | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Reel | C15082-000 RF3350-000 | |||
Not Available Online | SRP | PCB Mount | SMD/SMT | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | F79809-000 | ||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | A95450-000 | |||||||||||||
0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | RF0044-000 | ||||||
Mfr: BBR550S-0.236 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC BBR550S-0.236 | Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 V | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 1.7 A | 16 V | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | E26737-000 | ||||||
Not Available Online | VLR | Strap Mount | Axial | 1.1 A | 12 V | 100 A | - 40 C | + 70 C | Bulk | 677380-000 RF3120-000 | ||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | F01977-000 | |||||||
Not Available Online | PSR | PCB Mount | Radial | Reel | A06071-000 | |||||||||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | Bulk | 225276-000 | ||||||
Not Available Online | RGEF | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | Bulk | RF0475-000 | ||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 17 Ohms | - 40 C | + 85 C | RF0076-000 | ||||||
Mfr: LVR005NS-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .05A 240VAC 20/1A Imax | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF1523-000 | ||||
Mfr: AHRF1000-RA-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 100A 16V 2-Pin Bulk PolySwitch Reset Dev | Not Available Online | AHRF | PCB Mount | Radial | 10 A | 16 V | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | RF0729-000 | |||||
Mfr: TCF250-180T TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 0.80W PolySwitch Reset Dev | 0In Stock | TCF250 | 3 A | - 40 C | + 85 C | Bulk | RF1395-000 | |||||||||||
Not Available Online | LR | Strap Mount | Axial | 4.5 A | 20 V | 8.9 A | 100 A | 28 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: 1812L270SLPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.7A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 2.7 A | 6 V | 7 A | 50 A | 22 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 10.8Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 10.8 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0824-000 | |||||
Mfr: 1210L175SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 1.75A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 40 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | Reel | |||||||||||||||||
Mfr: 1210L450SLTH-VYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L380SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 3.80A 1206 SL PTC | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 6 V | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 1206L400SL-SYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 4.00A 1206 SL PTC | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 6 V | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 1812L750SLPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 7.5A 1812 SL PTC POLY SMT | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 6 V | - 40 C | + 85 C | Reel |