Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2770-000 TTI: RUEF250-2 Littelfuse Availability: 18.000In Stock3.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 2.5A 30V 100A Imax | 18.000In Stock3.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D83039-000 RF2770-000 | ||||
Mfr: 2920L500/24SLDR TTI: 2920L500/24SLDR Littelfuse Availability: 1.500In Stock1.500 On Order Expected 23-Dec-26 Resettable Fuses - PPTC PPTC 24VDC 5A, 10A | 1.500In Stock1.500 On Order Expected 23-Dec-26 | Low Rho | SMD/SMT | SMD/SMT | 5 A | 24 VDC | 10 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2577-000 TTI: RXEF005 Littelfuse Availability: 5.500In StockResettable Fuses - PPTC .05A 60V 40A Imax | 5.500In Stock | RXEF | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F84016-000 RF2577-000 | ||||
Mfr: RF1251-000 TTI: LVR005NK Littelfuse Availability: 5.500In Stock1.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC .05A 240VAC 20/1A Imax | 5.500In Stock1.500 On Order Expected 04-Jan-27 | LVR | + 85 C | Bulk | RF1251-000 | |||||||||||||
500In Stock | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C31673-000 RF3262-000 | |||||
Mfr: TSM600-250F-2 TTI: TSM600-250F-2 Littelfuse Availability: 1.200In StockResettable Fuses - PPTC 250V .250A-HD 3A MAX | 1.200In Stock | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | A88766-000 | |||||
4.000In Stock | 60R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1812L035/60MR TTI: 1812L035/60MR Littelfuse Availability: 1.000In StockResettable Fuses - PPTC 60 V .35A-HD 10A MAX | 1.000In Stock | 1812L | PCB Mount | SMD/SMT | 350 mA | 60 VDC | 700 mA | 10 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/60WR TTI: 1206L010/60WR Littelfuse Availability: 6.000In Stock18.000 On Order Expected 14-Apr-27 Resettable Fuses - PPTC 60 V .1A-HD 10A MAX | 6.000In Stock18.000 On Order Expected 14-Apr-27 | 1206L | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF0313-000 TTI: SMD250F-2 Littelfuse Availability: 4.500In StockResettable Fuses - PPTC 2.5A 15V 40A Imax | 4.500In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | C42452-000 RF0313-000 | ||||
Mfr: RF2691-000 TTI: RXEF250-2 Littelfuse Availability: 20.000In StockResettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 20.000In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A95283-000 RF2691-000 | ||||
1.200In Stock | 30R | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RF1352-000 TTI: MICROSMD035F-2 Littelfuse Availability: 8.000In StockResettable Fuses - PPTC .35A 6V 40A Imax | 8.000In Stock | microSMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A72665-000 RF1352-000 | ||||
Mfr: RF2768-000 TTI: RUEF300-2 Littelfuse Availability: 5.000In StockResettable Fuses - PPTC 3A 30V 100A Imax | 5.000In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D46104-000 RF2768-000 | ||||
Mfr: F17956-000 TTI: LVR055K Littelfuse Availability: 2.500In StockResettable Fuses - PPTC .55A 240VAC 20/5.5A Imax | 2.500In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F17956-000 | ||||
Mfr: 2920L250DR TTI: 2920L250DR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 2.50A 15V 2920 | 6.000In Stock | 2920L | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L300/15DR TTI: 2920L300/15DR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC PTC 15V 2920 3A | 6.000In Stock | 2920L | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2697-000 TTI: RXEF135-2 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax | 6.000In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E86281-000 RF2697-000 | ||||
Mfr: 1206L050/15YR TTI: 1206L050/15YR Littelfuse Availability: 12.000In StockResettable Fuses - PPTC 15V 1206 .500A POLYFUSE | 12.000In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF0319-000 TTI: SMD100F/33-2 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC 1.1A 33V 40A Imax | 4.000In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | A45463-000 RF0319-000 | ||||
1.000In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0192-000 RF2703-000 | |||||
Mfr: 1206L150THWR TTI: 1206L150THWR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | 6.000In Stock | 1206L | PCB Mount | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR | ||||
Mfr: RF3176-000 TTI: LVR125S-240 Littelfuse Availability: 6.750In StockResettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET | 6.750In Stock | LVR | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3176-000 | ||||
Mfr: RF2638-000 TTI: RXEF090-2 Littelfuse Availability: 3.000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 3.000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A83967-000 RF2638-000 | ||||
Mfr: 1210L075/24PR TTI: 1210L075/24PR Littelfuse Availability: 2.000In StockResettable Fuses - PPTC PTC 24V POLY 1210 0.75A | 2.000In Stock | 1210L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |