Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603L200SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2.00A 0603 SL PTC | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: zeptoSMDC0011F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 80 Ohms 82 mA 13 VDC - 20 C+ 60 C | Not Available Online | ZeptoSMDC | PCB Mount | SMD/SMT | 11 mA | 13 VDC | 80 mA | 82 mA | 80 Ohms | - 20 C | + 60 C | Reel | RF5005-000 | |||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0105-000 | |||||
0In Stock | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: LVR100S-240-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded | Not Available Online | LVR | + 85 C | Reel | RF4357-000 | |||||||||||||
0In Stock | PCB Mount | SMD/SMT | Reel | |||||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 035594-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 528049-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 565005-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 884085-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Reel | 799081-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | A32837-000 | |||||||||||||
Mfr: VTP210U-C3.6X16.7F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | 888278-000 | ||||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | Bulk | F78914-000 | ||||||
Not Available Online | RFR | PCB Mount | Radial | Bulk | 303105-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | |||||||||||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | 197469-000 | ||||||
Not Available Online | PSR | PCB Mount | Radial | Reel | C45161-000 | |||||||||||||
Mfr: TD1120-S34-MM TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TD1120 | Strap Mount | Axial | Bulk | |||||||||||||
Not Available Online | AHR | PCB Mount | Radial | 6.5 A | 16 V | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | Bulk | 068486-000 | ||||||
Mfr: VLR230-C36F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.3A 12V 100A Imax | Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 V | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | Bulk | A44339-000 | |||||
Not Available Online | VTP | Strap Mount | SMD/SMT | 2 A | 16 VDC | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | Bulk | E09535-000 | ||||||
Not Available Online | LR | Strap Mount | Axial | 3.8 A | 15 V | 8.3 A | 100 A | 37 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | LR | Strap Mount | Axial | 4.5 A | 20 V | 8.9 A | 100 A | 28 mOhms | - 40 C | + 85 C | Bulk |