MHP30 - Littelfuse - Thermal Cutoffs

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Contact Rating
Rated Temperature
Tolerance
Maximum Temperature
Maximum Voltage
Minimum Holding Voltage
Resistance
Hold Current
Maximum Breaking Current
Maximum Leakage Current
Length
Width
Height
Approvals
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MHP30-36-T
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Thermal Cutoffs 36V 30A 1.6mOhms

Not Available Online

Call
or
View Details
30 A
36 VDC
1.6 mOhms
30 A
30 A
26.2 mm
9.6 mm
5.5 mm
MHP30
Tray
RF2190-000