Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2559-000 TTI: RUEF185 Littelfuse Availability: 22.000In Stock13.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 1.85A 30V 100A Imax | 22.000In Stock13.000 On Order Expected 13-Jan-27 | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D92264-000 RF2559-000 | ||||
Mfr: RF2652-000 TTI: RUEF600 Littelfuse Availability: 4.250In Stock4.750 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 6A 30V 100A Imax | 4.250In Stock4.750 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F24402-000 RF2652-000 | ||||
Mfr: RF2653-000 TTI: RUEF700 Littelfuse Availability: 10.250In Stock12.250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 7A 30V 100A Imax | 10.250In Stock12.250 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F56655-000 RF2653-000 | ||||
Mfr: RF2622-000 TTI: RXEF010-2 Littelfuse Availability: 54.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 54.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A55457-000 RF2622-000 | ||||
Mfr: RF2628-000 TTI: RXEF025 Littelfuse Availability: 11.500In Stock8.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax | 11.500In Stock8.000 On Order Expected 13-Jan-27 | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A85432-000 RF2628-000 | ||||
Mfr: 1812L075/24DR TTI: 1812L075/24DR Littelfuse Availability: 13.500In Stock19.500 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 24V 1812 .750A POLYFUSE | 13.500In Stock19.500 On Order Expected 13-Jan-27 | 1812L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
5.600In Stock12.200 On Order Expected | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RF1404-000 TTI: MINISMDC075F-2 Littelfuse Availability: 100.000In StockResettable Fuses - PPTC .75A 13.2V 100A Imax | 100.000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A92764-000 RF1404-000 | ||||
Mfr: RF2650-000 TTI: RXEF300 Littelfuse Availability: 8.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax | 8.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | E37266-000 RF2650-000 | ||||
Mfr: RF1347-000 TTI: NANOSMDC050F/13.2-2 Littelfuse Availability: 48.000In Stock6.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC .5A 13.2V 100A Imax | 48.000In Stock6.000 On Order Expected 03-Feb-27 | nanoSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | A40202-000 RF1347-000 | ||||
Mfr: 1210L005WR TTI: 1210L005WR Littelfuse Availability: 63.000In Stock54.000 On Order Expected Resettable Fuses - PPTC 0.05A 30V 1210 | 63.000In Stock54.000 On Order Expected | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L020YR TTI: 1206L020YR Littelfuse Availability: 60.000In Stock84.000 On Order Expected Resettable Fuses - PPTC 24 V .2A .05s | 60.000In Stock84.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2637-000 TTI: RXEF160 Littelfuse Availability: 12.500In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 12.500In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E53493-000 RF2637-000 | ||||
Mfr: 2920L110/60MR TTI: 2920L110/60MR Littelfuse Availability: 10.000In Stock23.000 On Order Expected Resettable Fuses - PPTC 60 V 1.1 A-HD 20A MAX | 10.000In Stock23.000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2647-000 TTI: RXEF375 Littelfuse Availability: 1.000In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax | 1.000In Stock4.500 On Order Expected 20-Jan-27 | RXEF | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C55032-000 RF2647-000 | ||||
31.000In Stock13.000 On Order Expected | 60R | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF2738-000 TTI: RUEF800 Littelfuse Availability: 1.500In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 8A 30V 100A Imax | 1.500In Stock4.500 On Order Expected 20-Jan-27 | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F07147-000 RF2738-000 | ||||
46.000In Stock | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 24.000In Stock24.000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 24.000In Stock24.000 On Order Expected 02-Dec-26 | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1359-000 TTI: NANOSMDC110F-2 Littelfuse Availability: 3.000In Stock3.000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 1.1A 6V 100A Imax | 3.000In Stock3.000 On Order Expected 16-Dec-26 | nanoSMD | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1359-000 | ||||
Mfr: A87878-000 TTI: TRF600-150 Littelfuse Availability: 27.500In StockResettable Fuses - PPTC .15A 250Vdc 3A RMS INTER | 27.500In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | A87878-000 | ||||
Mfr: 2920L200/24DR TTI: 2920L200/24DR Littelfuse Availability: 10.500In StockResettable Fuses - PPTC 24V 2920 2A POLYFUSE | 10.500In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1864-000 TTI: MINISMDC010F-2 Littelfuse Availability: 4.000In Stock12.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 40A 12.7Ohms | 4.000In Stock12.000 On Order Expected 27-Jan-27 | miniSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1864-000 | ||||
Mfr: 2016L075/60MR TTI: 2016L075/60MR Littelfuse Availability: 8.000In StockResettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A | 8.000In Stock | 2016L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 20 A | 900 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR Littelfuse Availability: 2.000In StockResettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A | 2.000In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |