nanoSMD - Littelfuse - Resettable Fuses - PPTC
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1343-000 TTI: NANOSMDC012F-2 Littelfuse Availability: 237.000In Stock162.000 On Order Expected Resettable Fuses - PPTC .12A 48V | 237.000In Stock162.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F63422-000 RF1343-000 | ||||
Mfr: RF1346-000 TTI: NANOSMDC035F-2 Littelfuse Availability: 66.000In Stock45.000 On Order Expected Resettable Fuses - PPTC .35A RESETTABLE SMD FUSE | 66.000In Stock45.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C49615-000 RF1346-000 | ||||
Mfr: RF1347-000 TTI: NANOSMDC050F/13.2-2 Littelfuse Availability: 48.000In Stock6.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC .5A 13.2V 100A Imax | 48.000In Stock6.000 On Order Expected 03-Feb-27 | nanoSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | A40202-000 RF1347-000 | ||||
Mfr: RF1359-000 TTI: NANOSMDC110F-2 Littelfuse Availability: 3.000In Stock3.000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 1.1A 6V 100A Imax | 3.000In Stock3.000 On Order Expected 16-Dec-26 | nanoSMD | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1359-000 | ||||
Mfr: RF1344-000 TTI: NANOSMDC016F-2 Littelfuse Availability: 0In Stock294.000 On Order Expected Resettable Fuses - PPTC .16A 48V 10A Imax | 0In Stock294.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C82021-000 RF1344-000 | ||||
Mfr: RF1345-000 TTI: NANOSMDC020F-2 Littelfuse Availability: 0In Stock30.000 On Order Expected Resettable Fuses - PPTC .2A 24V 100A Imax | 0In Stock30.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F64573-000 RF1345-000 | ||||
Mfr: RF1348-000 TTI: NANOSMDC075F-2 Littelfuse Availability: 0In Stock48.000 On Order Expected Resettable Fuses - PPTC .75A 6V 100A Imax | 0In Stock48.000 On Order Expected | nanoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 300 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | E65718-000 RF1348-000 | ||||
Mfr: NANOSMDCH010F-02 TTI: NANOSMDCH010F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30Vdc 10A MINI-SMD MINI-SMD | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 350 mA | 10 A | 10 Ohms | - 40 C | + 125 C | Reel | RF1514-000 | |||||
Mfr: NANOSMDC010F-2 TTI: NANOSMDC010F-2 Littelfuse Availability: 0In Stock9.000 On Order Expected Resettable Fuses - PPTC NANOSMDC010F-2 | 0In Stock9.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF4367-000 | ||||
Mfr: NANOSMDC025F-2 TTI: NANOSMDC025F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A 2.3Ohms | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 580 mA | 100 A | 2.3 Ohms | - 40 C | + 85 C | Reel | RF2169-000 | |||||
0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1358-000 | |||||
Mfr: NANOSMDC200F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.072Ohms | 0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 72 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1989-000 | ||||
Mfr: NANOSMDH075F-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6Vdc 10A Nano SMD 3216MM 1206IN | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 2 A | 10 A | 360 mOhms | - 40 C | + 125 C | Reel | RF1604-000 | |||||
Mfr: NANOSMD200LR-2. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 2 A | 6 V | 6 A | 50 A | 24 mOhms | - 40 C | + 80 C | |||||||
Mfr: NANOSMDC075F-2. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 750 mA | 6 V | 1.5 A | 100 A | 300 mOhms | - 40 C | + 80 C | |||||||
Mfr: nanoSMD200LR-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC IH2.0A 6V .021 OHM 50A 1206 LOW RHO SMD | Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 2 A | 6 V | 6 A | 50 A | 24 mOhms | 1206 (3216 metric) | - 40 C | + 80 C | Reel | RF2217-000 | ||||
Mfr: nanoSMDC150-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.5A 6V 100A Imax | Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 110 mOhms | 1206 (3216 metric) | - 40 C | + 80 C | Reel | 365226-000 | ||||
Mfr: nanoSMD270LR-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC IH2.7A 6V .021 OHM 50A 1206 LOW RHO SMD | Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 2.7 A | 6 V | 6.3 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 80 C | Reel | RF2844-000 | ||||
Mfr: NANOSMDC150F-2. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 110 mOhms | - 40 C | + 80 C | |||||||
Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1.1 A | 100 A | 800 mOhms | - 40 C | + 80 C | ||||||||
Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 3.1 Ohms | - 40 C | + 80 C | ||||||||
Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 350 mA | 16 V | 750 mA | 20 A | 1.35 Ohms | - 40 C | + 80 C | ||||||||
Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 120 mA | 48 V | 390 mA | 10 A | 6.5 Ohms | - 40 C | + 80 C | ||||||||
Not Available Online | nanoSMD | PCB Mount | SMD/SMT | 160 mA | 48 V | 450 mA | 10 A | 5 Ohms | - 40 C | + 80 C |