Littelfuse - Thyristor Surge Protection Devices - TSPD
2.434 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P2300S3NLRP TTI: P2300S3NLRP Littelfuse Availability: 18.000In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS | 18.000In Stock | 180 V | 4 V | 150 pF | - 65 C | + 150 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
Mfr: SEP0640Q38CB TTI: SEP0640Q38CB Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device | 0In Stock | 150 mA | SMD/SMT | QFN-2 | Reel | ||||||||||||
Mfr: P0220SCMCLRP TTI: P0220SCMCLRP Littelfuse Thyristor Surge Protection Devices - TSPD Bi 22V 500A DO214 2L | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P0080SAMCLRP TTI: P0080SAMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD DO-214AA SIDACtor devices | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P3500SBLRP TTI: P3500SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 100A 320V | 0In Stock | 400 V | 800 mA | 25 A | 320 V | 5 uA | 150 mA | 4 V | 20 pF to 40 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0300SALRP TTI: P0300SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 25V | 0In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 110 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P3100SBLRP TTI: P3100SBLRP Littelfuse Availability: 0In Stock5.000 On Order Expected 17-Feb-27 Thyristor Surge Protection Devices - TSPD 100A 275V | 0In Stock5.000 On Order Expected 17-Feb-27 | 350 V | 800 mA | 25 A | 275 V | 5 uA | 150 mA | 4 V | 20 pF to 45 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0640SBLRP TTI: P0640SBLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 30 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0300SCMCLRP TTI: P0300SCMCLRP Littelfuse Thyristor Surge Protection Devices - TSPD 500A 25V 25-45pF | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P4500SCLRP TTI: P4500SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 400V 500A SIDACtor DO-214AA | 0In Stock | 530 V | 800 mA | 400 V | 5 uA | 150 mA | 4 V | 65 pF | - 65 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||
Mfr: P0080SCLRP TTI: P0080SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 6V | 0In Stock | 25 V | 800 mA | 50 A | 6 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2000SCLRP TTI: P2000SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 180V | 0In Stock | 220 V | 800 mA | 50 A | 180 V | 5 uA | 120 mA | 4 V | 20 pF to 35 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P2600S3GLRP-A TTI: P2600S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 2000A DO214AB RoHS | 0In Stock | 300 V | 800 mA | 220 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
Mfr: P3100S3GLRP-A TTI: P3100S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 2000A DO214AB RoHS | 0In Stock | 350 V | 800 mA | 275 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
0In Stock | 40 V | 800 mA | 20 A | 25 V | 5 uA | 50 mA | 4 V | 15 pF to 140 pF | - 40 C | + 85 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | 350 V | 800 mA | 50 A | 270 V | 5 uA | 150 mA | 8 V | 15 pF to 45 pF, 25 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P0640SALRP TTI: P0640SALRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 50A 58V | 0In Stock | 77 V | 800 mA | 20 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P3500S3GLRP-A TTI: P3500S3GLRP-A Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD SIDACtor Bi 320V 2000A DO214AB RoHS | 0In Stock | 400 V | 800 mA | 320 V | 50 mA | 450 pF | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||
0In Stock | 350 V | 800 mA | 30 A | 270 V | 5 uA | 150 mA | 8 V | 10 pF to 45 pF, 20 pF to 70 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P0720SCLRP TTI: P0720SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 65V | 0In Stock | 88 V | 800 mA | 50 A | 65 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P0080SCMCLRP TTI: P0080SCMCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 6V | 0In Stock | 50 mA | SMD/SMT | DO-214AA | Reel | ||||||||||||
Mfr: P0640SCLRP TTI: P0640SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 58V | 0In Stock | 77 V | 800 mA | 50 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
Mfr: P1701SCLRP TTI: P1701SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 160V 500A DO214 2L SIDACtor Uni | 0In Stock | 200 V | 800 mA | 50 A | 160 V | 5 uA | 120 mA | 4 V | 40 pF to 130 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel | |||
0In Stock | 300 V | 800 mA | 30 A | 230 V | 5 uA | 150 mA | 8 V | 10 pF to 50 pF, 20 pF to 75 pF | - 40 C | + 85 C | Through Hole | TO-220-2 | Bulk | ||||
Mfr: P1800SCLRP TTI: P1800SCLRP Littelfuse Availability: 0In StockThyristor Surge Protection Devices - TSPD 500A 170V | 0In Stock | 220 V | 800 mA | 50 A | 170 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 85 C | SMD/SMT | DO-214AA | Reel |