Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 25 VAC | 30 VDC | 43 V | 67 V | 180 A | 1 J | 400 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V33MLA1206NHAUTO TTI: V33MLA1206NHAUTO Littelfuse Availability: 0In StockVaristors 33V 500pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 49 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | AEC-Q100 | Tray | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 670 V to 825 V | 1.24 kV | 14 mm | 4.5 kA | 105 J | 270 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 682 V | 1.025 kV | 1.2 kA | 27 J | 60 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 18 V | 50 V | 290 pF | - 55 C | + 125 C | Reel | |||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 25 VAC | 31 VDC | 39 V | 79 V | 100 A | 1 J | 900 pF | - 55 C | + 125 C | Reel | 576-V39CH8 V39CH8 | ||||||
Mfr: TMOV20RP175M TTI: TMOV20RP175M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 135 J | 1.4 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: V320LA20AP TTI: V320LA20AP Littelfuse Availability: 0In Stock600 On Order Expected 07-Apr-27 Varistors 320V 380pF | 0In Stock600 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V320LA40BPX10X2855 TTI: V320LA40BPX10X2855 Littelfuse Availability: 0In StockVaristors 20MM Radial | 0In Stock | LA | 420 VDC | 810 V | Bulk | |||||||||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.5 J | 600 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Reel | |||||||||||
Mfr: V47ZA1PX1347 TTI: V47ZA1PX1347 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | ZA | MOVs | PCB Mount | Through Hole | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 100 mJ to 52 J | 1.245 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock500 On Order Expected 02-Apr-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.2 V to 26 V | 43 V | 20 mm | 2 kA | 100 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 10 mm | 3.5 kA | 60 J | 180 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 850 V | 10 mm | 2.5 kA | 25 J | 170 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 2 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LS20AP TTI: V275LS20AP Littelfuse Availability: 0In Stock500 On Order Expected 07-Apr-27 Varistors 275V 450pF | 0In Stock500 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 14 mm | 4.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V85MLA1210NH TTI: V85MLA1210NH Littelfuse Availability: 0In Stock8.000 On Order Expected 20-Jan-27 Varistors 67 VAC 2.5J 85VDC 180V-CLMP | 0In Stock8.000 On Order Expected 20-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 67 VAC | 85 VDC | 95 V | 180 V | 250 A | 2.5 J | 260 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 700 V | 25 mm | 22 kA | 470 J | 1.61 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 75 VAC | 102 VDC | 120 V | 200 V | 250 A | 2 J | 300 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 30 VAC | 38 VDC | 47 V | 92 V | 100 A | 1.2 J | 800 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 730 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V18AUMLA2220H TTI: V18AUMLA2220H Littelfuse Availability: 0In StockVaristors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||
Mfr: V20H550PL2T TTI: V20H550PL2T Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | ||||||||||||||||
Mfr: TMOV20RP625M TTI: TMOV20RP625M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.65 kV | 20 mm | 10 kA | 250 pF | - 55 C | + 85 C | Bulk |