LA - Littelfuse - Varistors

1.284 Results
1.284 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V275LA20AP
TTI: V275LA20AP
Littelfuse
Availability:

47.600In Stock

63.700 On Order
Expected
Varistors 275V 450pF

47.600In Stock

63.700 On Order
Expected
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
20.5 mm
4.5 kA
75 J
450 pF
- 55 C
+ 85 C
Bulk
576-V275LA20A
V275LA20A
Datasheet
Mfr: V275LA4P
TTI: V275LA4P
Littelfuse
Availability:

82.500In Stock

49.500 On Order
Expected
Varistors 275V 80pF

82.500In Stock

49.500 On Order
Expected
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA40AP
TTI: V275LA40AP
Littelfuse
Availability:

1.000In Stock

2.000 On Order
Expected 02-Apr-27
Varistors 275V 900pF

1.000In Stock

2.000 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
20 mm
6.5 kA
140 J
900 pF
- 55 C
+ 85 C
Bulk
576-V275LA40A
V275LA40A
Datasheet
Mfr: V510LA80BP
TTI: V510LA80BP
Littelfuse
Availability:

1.200In Stock

Varistors 500pF

1.200In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
510 VAC
675 VDC
735 V to 860 V
1.28 kV
20 mm
6.5 kA
190 J
500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LS4P
TTI: V275LS4P
Littelfuse
Availability:

8.000In Stock

30.000 On Order
Expected 24-Feb-27
Varistors 275V 80pF

8.000In Stock

30.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V275LA10P
TTI: V275LA10P
Littelfuse
Availability:

12.000In Stock

Varistors 275V 200pF

12.000In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LA10AP
TTI: V130LA10AP
Littelfuse
Availability:

4.900In Stock

2.800 On Order
Expected 07-Apr-27
Varistors 130V 1000pF

4.900In Stock

2.800 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 228 V
340 V
14 mm
4.5 kA
38 J
1 nF
- 55 C
+ 85 C
Bulk
576-V130LA10A
V130LA10A
Datasheet
Mfr: V300LA20AP
TTI: V300LA20AP
Littelfuse
Availability:

2.400In Stock

3.600 On Order
Expected 24-Mar-27
Varistors 300V 400pF

2.400In Stock

3.600 On Order
Expected 24-Mar-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
517 V
775 V
14 mm
4.5 kA
77 J
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V480LA80BP
TTI: V480LA80BP
Littelfuse
Availability:

1.600In Stock

1.600 On Order
Expected 02-Apr-27
Varistors 480V 550pF

1.600In Stock

1.600 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
480 VAC
640 VDC
670 V to 790 V
1.16 kV
20 mm
6.5 kA
180 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V300LA4P
TTI: V300LA4P
Littelfuse
Availability:

4.500In Stock

1.500 On Order
Expected 17-Feb-27
Varistors 300V 70pF

4.500In Stock

1.500 On Order
Expected 17-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
517 V
775 V
7 mm
1.2 kA
25 J
70 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V420LA20AP
TTI: V420LA20AP
Littelfuse
Availability:

0In Stock

1.800 On Order
Expected 07-Apr-27
Varistors 420V 300pF

0In Stock

1.800 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
610 V to 748 V
1.12 kV
14 mm
4.5 kA
90 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA10P
TTI: V250LA10P
Littelfuse
Availability:

0In Stock

5.000 On Order
Expected 07-Apr-27
Varistors 250V 220pF

0In Stock

5.000 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
354 V to 429 V
650 V
10 mm
2.5 kA
40 J
220 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V300LS4P
TTI: V300LS4P
Littelfuse
Availability:

0In Stock

28.000 On Order
Expected 24-Feb-27
Varistors 300V 70pF

0In Stock

28.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
517 V
775 V
7 mm
1.2 kA
25 J
70 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V150LA2P
TTI: V150LA2P
Littelfuse
Availability:

0In Stock

9.000 On Order
Expected 24-Feb-27
Varistors 150V 150pF

0In Stock

9.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 268 V
395 V
7 mm
1.2 kA
13 J
150 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA20AP
TTI: V250LA20AP
Littelfuse
Availability:

0In Stock

4.200 On Order
Expected
Varistors 250V 500pF

0In Stock

4.200 On Order
Expected
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
14 mm
4.5 kA
72 J
500 pF
- 55 C
+ 85 C
Bulk
576-V250LA20A
V250LA20A
Datasheet
Mfr: V480LA40AP
TTI: V480LA40AP
Littelfuse
Availability:

0In Stock

Varistors 480V 270pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
480 VAC
640 VDC
670 V to 825 V
1.24 kV
14 mm
4.5 kA
105 J
270 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA20AP
TTI: V320LA20AP
Littelfuse
Availability:

0In Stock

600 On Order
Expected 07-Apr-27
Varistors 320V 380pF

0In Stock

600 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
462 V to 565 V
850 V
14 mm
4.5 kA
80 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA40BPX10X2855
TTI: V320LA40BPX10X2855
Littelfuse
Availability:

0In Stock

Varistors 20MM Radial

0In Stock

Please adjust quantity to Min / Mult value
LA
420 VDC
810 V
Bulk
Datasheet
Mfr: V320LA10P
TTI: V320LA10P
Littelfuse
Availability:

0In Stock

Varistors 320V 170pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
850 V
10 mm
2.5 kA
25 J
170 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LS20AP
TTI: V275LS20AP
Littelfuse
Availability:

0In Stock

500 On Order
Expected 07-Apr-27
Varistors 275V 450pF

0In Stock

500 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
710 V
14 mm
4.5 kA
450 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V575LA80BP
TTI: V575LA80BP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 575V 450pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
575 VAC
730 VDC
805 V to 960 V
1.41 kV
20 mm
6.5 kA
220 J
450 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA10AP
TTI: V150LA10AP
Littelfuse
Availability:

0In Stock

1.400 On Order
Expected 07-Apr-27
Varistors 150V 800pF

0In Stock

1.400 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 268 V
395 V
14 mm
4.5 kA
45 J
800 pF
- 55 C
+ 85 C
Bulk
576-V150LA10A
V150LA10A
Datasheet
Mfr: V385LS20AP
TTI: V385LS20AP
Littelfuse
Availability:

0In Stock

Varistors 14MM Radial

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
14 mm
4.5 kA
85 J
360 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V575LA10P
TTI: V575LA10P
Littelfuse
Availability:

0In Stock

Varistors 575V 90pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
575 VAC
730 VDC
1.001 kV
1.5 kV
10 mm
2.5 kA
65 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA7P
TTI: V320LA7P
Littelfuse
Availability:

0In Stock

3.000 On Order
Expected 24-Feb-27
Varistors 320V 65pF

0In Stock

3.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
850 V
7 mm
1.2 kA
25 J
65 pF
- 55 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4