ZA - Littelfuse - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 135 V to 165 V | 250 V | 20 mm | 6.5 kA | 45 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
1.000In Stock5.000 On Order Expected 07-Apr-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
1.500In Stock | ZA | 200 VDC | 395 V | Reel | ||||||||||||||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 79 V | 7 mm | 250 A | 1.2 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V39ZA1 V39ZA1 | ||||||
0In Stock700 On Order Expected 07-Apr-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Bulk | 576-V47ZA7 V47ZA7 | ||||||
0In Stock1.500 On Order Expected 02-Apr-27 | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 1.5 kA | 80 J | 12 nF | - 55 C | + 85 C | Bulk | 576-V36ZA80 V36ZA80 | ||||||
0In Stock2.500 On Order Expected 02-Apr-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 135 V | 10 mm | 2.5 kA | 8 J | 1.1 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 20 mm | 2 kA | 23 J | 11 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V47ZA1PX1347 TTI: V47ZA1PX1347 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | ZA | MOVs | PCB Mount | Through Hole | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 100 mJ to 52 J | 1.245 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock500 On Order Expected 02-Apr-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.2 V to 26 V | 43 V | 20 mm | 2 kA | 100 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 2 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 162 V to 198 V | 300 V | 14 mm | 3 kA | 35 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 7 mm | 1.2 kA | 10 J | 200 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock1.500 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 135 V | 7 mm | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock7.000 On Order Expected 11-Feb-27 | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 37 V | 20 mm | 2 kA | 80 J | 22 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 23 V to 31.1 V | 59 V | 5 mm | 100 A | 250 mJ | 300 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 21 VAC | 27 VDC | 36.3 V | 58 V | 20 mm | 1.5 kA | 70 J | 13 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 5 mm | 400 A | 17 J | 30 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 200 V | 10 mm | 1 kA | 12 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock2.800 On Order Expected 07-Apr-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 76 V | 14 mm | 1 kA | 6 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 47 V | 7 mm | 150 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 5 mm | 400 A | 11 J | 45 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 7 mm | 250 A | 2.3 J | 700 pF | - 55 C | + 85 C | Reel |