Littelfuse - Solid State Relays - SSR
108 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1-CBDRL-025NW-N TTI: SRP1-CBDRL-025NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP00 | 12In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDZH-050NF-N TTI: SRP1-CBDZH-050NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X50A/600VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Bulk | |||
Mfr: SRP1-CBDZL-025NW-N TTI: SRP1-CBDZL-025NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CRARL-010TC-N TTI: SRP1-CRARL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRAZL-010TC-N TTI: SRP1-CRAZL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, AC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRAZL-050TC-N TTI: SRP1-CRAZL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, AC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDRL-025TC-N TTI: SRP1-CRDRL-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDRL-050TC-N TTI: SRP1-CRDRL-050TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDZH-050TC-N TTI: SRP1-CRDZH-050TC-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, DC in, IP20 | 12In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDZL-010TC-N TTI: SRP1-CRDZL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CBAZH-050NW-N TTI: SRP1-CBAZH-050NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, AC in, IP00 | 12In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDRH-050NW-N TTI: SRP1-CBDRH-050NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, DC in, IP00 | 12In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDZH-050NW-N TTI: SRP1-CBDZH-050NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CRARH-025TC-N TTI: SRP1-CRARH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRDRL-010TC-N TTI: SRP1-CRDRL-010TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CBDZL-010NW-N TTI: SRP1-CBDZL-010NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CRAZH-025TC-N TTI: SRP1-CRAZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CRAZL-025TC-N TTI: SRP1-CRAZL-025TC-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, AC in, IP20 | 12In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Bulk | |||
Mfr: SRP1-CBARL-010NW-N TTI: SRP1-CBARL-010NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBARL-050NW-N TTI: SRP1-CBARL-050NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBAZL-010NW-N TTI: SRP1-CBAZL-010NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, AC in, IP00 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDRH-025NW-N TTI: SRP1-CBDRH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk | |||
Mfr: SRP1-CBDZL-010NF-N TTI: SRP1-CBDZL-010NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X10A/240VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Bulk | |||
Mfr: SRP1-CBDZL-025NF-N TTI: SRP1-CBDZL-025NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X25A/240VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Bulk | |||
Mfr: SRP1-CBDZL-050NW-N TTI: SRP1-CBDZL-050NW-N Littelfuse Availability: 12In StockSolid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP00 | 12In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Bulk |